Filter Your Search
1 - 10 of 10 results
|
ISL32452EIUZ
Renesas Electronics Corporation
|
$3.1595 | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-485; EIA-422 | 1 | 1.1 V | 5 mA | 325 ns | 4.5 mA | 5.5 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | RENESAS ELECTRONICS CORP | MSOP | TSSOP, | 8 | M8.118 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||
|
ISL32452EIUZ-T7A
Renesas Electronics Corporation
|
$5.6993 | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-485; EIA-422 | 1 | 1.1 V | 5 mA | 325 ns | 4.5 mA | 5.5 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | RENESAS ELECTRONICS CORP | MSOP | TSSOP, | 8 | M8.118 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||
|
ISL32452EIUZ
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | ALSO OPERATES IN VCC 4.5 TO 5.5 V | YES | EIA-422; EIA-485 | 1 | 1.1 V | 5 mA | 325 ns | 4.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | MSOP, SOIC | MSOP-8 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL32452EIUZ-T
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | ALSO OPERATES IN VCC 4.5 TO 5.5 V | YES | EIA-422; EIA-485 | 1 | 1.1 V | 5 mA | 325 ns | 4.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | MSOP, SOIC | MSOP-8 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL32452EIUZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | LINE TRANSCEIVER | e3 | 1 | 260 | 30 | MATTE TIN | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
ISL32452EIUZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-485; EIA-422 | 1 | 1.1 V | 5 mA | 325 ns | 4.5 mA | 5.5 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | RENESAS ELECTRONICS CORP | MSOP | TSSOP, | 8 | M8.118 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||
|
ISL32452EIUZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | LINE TRANSCEIVER | e3 | 1 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
ISL32452EIUZ-T7A
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | ALSO OPERATES IN VCC 4.5 TO 5.5 V | YES | EIA-422; EIA-485 | 1 | 1.1 V | 5 mA | 325 ns | 4.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | MSOP, SOIC | TSSOP, TSSOP8,.19 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL32452EIUZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | LINE TRANSCEIVER | e3 | 1 | 260 | 30 | MATTE TIN | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
ISL32452EIUZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | LINE TRANSCEIVER | e3 | 1 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 |