Part Details for ISL32452EIUZ-T13 by Renesas Electronics Corporation
Overview of ISL32452EIUZ-T13 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL32452EIUZ-T13
ISL32452EIUZ-T13 CAD Models
ISL32452EIUZ-T13 Part Data Attributes
|
ISL32452EIUZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL32452EIUZ-T13
Renesas Electronics Corporation
Line Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ISL32452EIUZ-T13
This table gives cross-reference parts and alternative options found for ISL32452EIUZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32452EIUZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL32452EIUZ | ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, MSOP, /Tube | Renesas Electronics Corporation | ISL32452EIUZ-T13 vs ISL32452EIUZ |
ISL32452EIUZ-T7 | Line Transceiver | Renesas Electronics Corporation | ISL32452EIUZ-T13 vs ISL32452EIUZ-T7 |
ISL32452EIUZ-T | ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, MSOP, /Reel | Renesas Electronics Corporation | ISL32452EIUZ-T13 vs ISL32452EIUZ-T |