Filter Your Search
1 - 10 of 10 results
|
ISD5116E
Winbond Electronics Corp
|
Check for Price | No | Obsolete | TSOP1 | SPEECH SYNTHESIZER WITH RCDG | CMOS | HAND-HELD DEVICES | 1 | 960 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 8 mm | 11.8 mm | 1.2 mm | WINBOND ELECTRONICS CORP | TSOP | 8 X 13.40 MM, PLASTIC, TSOP1-28 | 28 | not_compliant | 8542.39.00.01 | ||||
|
ISD5116ED
Nuvoton Technology Corp
|
Check for Price | No | Transferred | TSSOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 960 s | 40 mA | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | INFORMATION STORAGE DEVICES | TSSOP, TSSOP28,.53,22 | unknown | 8542.39.00.01 | ||||||||||||
|
ISD5116EI
Nuvoton Technology Corp
|
Check for Price | No | Obsolete | TSSOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 960 s | 40 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 550 µm | DUAL | NUVOTON TECHNOLOGY CORP | TSSOP, TSSOP28,.53,22 | compliant | 8542.39.00.01 | ||||||||||||||
|
ISD5116EYI
Nuvoton Technology Corp
|
Check for Price | Yes | Obsolete | TSSOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 960 s | 40 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 550 µm | DUAL | NUVOTON TECHNOLOGY CORP | TSSOP, TSSOP28,.53,22 | compliant | 8542.39.00.01 | ||||||||||||||
|
ISD5116ED
Winbond Electronics Corp
|
Check for Price | Obsolete | TSOP1 | SPEECH SYNTHESIZER WITH RCDG | HAND-HELD DEVICES | 1 | 960 s | 3.3 V | 2.7 V | R-PDSO-G28 | Not Qualified | e4 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 550 µm | DUAL | 8 mm | 11.8 mm | 1.2 mm | WINBOND ELECTRONICS CORP | TSOP | TSOP1, | 28 | unknown | 8542.39.00.01 | ||||||||||
|
ISD5116EY
Nuvoton Technology Corp
|
Check for Price | Yes | Obsolete | TSSOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 960 s | 40 mA | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 550 µm | DUAL | NUVOTON TECHNOLOGY CORP | TSSOP, TSSOP28,.53,22 | compliant | 8542.39.00.01 | |||||||||||||||
|
ISD5116EY
Winbond Electronics Corp
|
Check for Price | Yes | Transferred | TSOP1 | SPEECH SYNTHESIZER WITH RCDG | CMOS | ANSWERING MACHINE | 1 | FLASH | 960 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 8 mm | 11.8 mm | 1.2 mm | WINBOND ELECTRONICS CORP | TSOP | TSOP1, TSSOP28,.53,22 | 28 | unknown | 8542.39.00.01 | |||||
|
ISD5116EI
Winbond Electronics Corp
|
Check for Price | No | Obsolete | TSOP1 | SPEECH SYNTHESIZER WITH RCDG | CMOS | HAND-HELD DEVICES | 1 | 960 s | 40 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 8 mm | 11.8 mm | 1.2 mm | WINBOND ELECTRONICS CORP | TSOP | 8 X 13.40 MM, PLASTIC, TSOP1-28 | 28 | not_compliant | 8542.39.00.01 | |||
|
ISD5116E
Nuvoton Technology Corp
|
Check for Price | No | Obsolete | TSSOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 960 s | 40 mA | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 550 µm | DUAL | NUVOTON TECHNOLOGY CORP | TSSOP, TSSOP28,.53,22 | compliant | 8542.39.00.01 | |||||||||||||||
|
ISD5116EYI
Winbond Electronics Corp
|
Check for Price | Yes | Transferred | TSOP1 | SPEECH SYNTHESIZER WITH RCDG | CMOS | ANSWERING MACHINE | 1 | FLASH | 960 s | 40 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 8 mm | 11.8 mm | 1.2 mm | WINBOND ELECTRONICS CORP | TSOP | TSOP1, TSSOP28,.53,22 | 28 | unknown | 8542.39.00.01 |