Part Details for ISD5116ED by Winbond Electronics Corp
Overview of ISD5116ED by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Part Details for ISD5116ED
ISD5116ED CAD Models
ISD5116ED Part Data Attributes
|
ISD5116ED
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
ISD5116ED
Winbond Electronics Corp
Speech Synthesizer With RCDG, 960s, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | HAND-HELD DEVICES | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 11.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 960 s | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for ISD5116ED
This table gives cross-reference parts and alternative options found for ISD5116ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD5116ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD5116EYI | Speech Synthesizer With RCDG, 960s, CMOS, PDSO28 | Nuvoton Technology Corp | ISD5116ED vs ISD5116EYI |
ISD5116EYI | Speech Synthesizer With RCDG, 960s, CMOS, PDSO28, 8 X 13.4 MM, LEAD FREE, PLASTIC, TSOP1-28 | Winbond Electronics Corp | ISD5116ED vs ISD5116EYI |