Filter Your Search
1 - 3 of 3 results
|
IRU1209CS
International Rectifier
|
Check for Price | No | Obsolete | 500 mV | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 12 V | 0.1 | 0.7 % | 1 | 11.5 V | 1.24 V | BIPOLAR | R-PDSO-G8 | e0 | Not Qualified | 2 | 125 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.72 mm | INTERNATIONAL RECTIFIER CORP | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||
|
IRU1209CSPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 500 mV | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 12 V | 0.1 | 0.7 % | 1 | 11.5 V | 1.24 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.72 mm | INTERNATIONAL RECTIFIER CORP | SOIC | LEAD FREE, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||
|
IRU1209CSTR
International Rectifier
|
Check for Price | Obsolete | 1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 1 | 1.24 V | R-PDSO-G8 | e0 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.72 mm | INTERNATIONAL RECTIFIER CORP | SOIC | PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |