Datasheets
IRU1209CS by: International Rectifier

Adjustable Positive LDO Regulator, 1.24V Min, 11.5V Max, 0.65V Dropout, BIPolar, PDSO8, PLASTIC, SOIC-8

Part Details for IRU1209CS by International Rectifier

Overview of IRU1209CS by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Part Details for IRU1209CS

IRU1209CS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRU1209CS Part Data Attributes:

IRU1209CS International Rectifier
Buy Now Datasheet
Compare Parts:
IRU1209CS International Rectifier Adjustable Positive LDO Regulator, 1.24V Min, 11.5V Max, 0.65V Dropout, BIPolar, PDSO8, PLASTIC, SOIC-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code SOIC
Package Description PLASTIC, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Max 0.65 V
Dropout Voltage1-Nom 0.5 V
Input Voltage Absolute-Max 12 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.89 mm
Line Regulation-Max (%/V) 0.1
Load Regulation-Max(%) 0.7%
Moisture Sensitivity Level 2
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A
Output Voltage1-Max 11.5 V
Output Voltage1-Min 1.24 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.72 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for IRU1209CS

This table gives cross-reference parts and alternative options found for IRU1209CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRU1209CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRU1209CSTR Adjustable Positive LDO Regulator, 1.24V Min, 0.65V Dropout, PDSO8, PLASTIC, SOIC-8 International Rectifier IRU1209CS vs IRU1209CSTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRU1209CS by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRU1209CS by International Rectifier

  • Please alert me when IRU1209CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRU1209CS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRU1209CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRU1209CS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRU1209CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRU1209CS by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: