Filter Your Search
1 - 10 of 96 results
|
IRL3705NPBF
Infineon Technologies AG
|
$1.2595 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 89 A | 12 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE, HIGH RELIABILITY | 340 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 W | 310 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.29.00.95 | Infineon | |||||
|
IRL3705NSTRLPBF
Infineon Technologies AG
|
$1.4460 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 89 A | 12 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 340 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 310 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | Infineon | |||||||||
|
IRL3705NSPBF
Infineon Technologies AG
|
$1.9520 | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 89 A | 12 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 340 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 170 W | 310 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | Infineon | |||||
|
IRL3705N-005PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 55 V | 1 | 77 A | 10 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 W | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.29.00.95 | |||||||||||
|
IRL3705N-004
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 55 V | 1 | 77 A | 10 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | |||||||||||||||
|
IRL3705N-012
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 55 V | 1 | 77 A | 10 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 W | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.29.00.95 | ||||||||||||
|
IRL3705N-031PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 55 V | 1 | 77 A | 10 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | ||||||||||||||
|
IRL3705N-017PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 55 V | 1 | 77 A | 10 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 W | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.29.00.95 | |||||||||||
|
IRL3705N-003
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 55 V | 1 | 77 A | 10 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 W | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.29.00.95 | ||||||||||||
|
IRL3705N-031PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 55 V | 1 | 77 A | 10 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 W | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.29.00.95 |