Parametric results for: IRFR120 under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 96 results

All Filters
|
182101866114162210
-
5510055667889100
-
7.4447.417263544
-
0.0270.270.0270.1 4850.2 0930.27
-
24342427293234
-
150175150156163169175
-
39503942454750
-
3210732517088107
-
Manufacturer Part Number: irfr120
Select parts from the table below to compare.
Compare
Select Parts Part Number
IRFR120NTRPBF
International Rectifier
IRFR120NPBF
International Rectifier
IRFR120ZTRPBF
Infineon Technologies AG
IRFR120NPBF
Infineon Technologies AG
IRFR120NTRPBF
Infineon Technologies AG
IRFR120PBF
Vishay Intertechnologies
IRFR1205TRPBF
Infineon Technologies AG
IRFR120TRPBF
Vishay Intertechnologies
IRFR120TRLPBF
International Rectifier
IRFR120
Fairchild Semiconductor Corporation
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
DS Breakdown Voltage-Min
Number of Elements Drain Current-Max (ID)
Drain-source On Resistance-Max
Additional Feature
Avalanche Energy Rating (Eas)
Feedback Cap-Max (Crss)
FET Technology Operating Mode
Power Dissipation Ambient-Max
Power Dissipation-Max (Abs)
Pulsed Drain Current-Max (IDM)
Transistor Application
Transistor Element Material
JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 9.4 A 210 mΩ AVALANCHE RATED 91 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 W 38 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP TO-252AA LEAD FREE, PLASTIC, DPAK-2/3 3 not_compliant EAR99 8541.29.00.95
Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 9.4 A 210 mΩ AVALANCHE RATED 91 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 42 W 38 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP TO-252AA LEAD FREE, PLASTIC, DPAK-2/3 3 not_compliant EAR99 8541.29.00.95
Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 8.7 A 190 mΩ 18 mJ 24 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 35 W 35 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG DPAK-3/2 not_compliant EAR99 Infineon
Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 9.4 A 210 mΩ AVALANCHE RATED 91 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 42 W 38 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INFINEON TECHNOLOGIES AG not_compliant EAR99 Infineon
Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 9.4 A 210 mΩ AVALANCHE RATED 91 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 W 38 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG not_compliant EAR99 Infineon
Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 7.7 A 270 mΩ AVALANCHE RATED 210 mJ 34 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 42 W 31 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY INTERTECHNOLOGY INC TO-252AA 3 not_compliant EAR99 Vishay
Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 20 A 27 mΩ AVALANCHE RATED, ULTRA-LOW RESISTANCE 210 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 107 W 160 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG not_compliant EAR99 Infineon
Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 7.7 A 270 mΩ AVALANCHE RATED 210 mJ 34 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 42 W 31 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C -55 °C 260 10 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE VISHAY INTERTECHNOLOGY INC not_compliant EAR99 Vishay
Yes Transferred N-CHANNEL YES SINGLE 2 100 V 1 7.7 A 270 mΩ 210 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 42 W 42 W 31 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.29.00.95
No Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 8.4 A 270 mΩ 36 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 34 A SWITCHING SILICON TO-252AA R-PSSO-G2 e0 Not Qualified 175 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP unknown EAR99
Compare
IRFR120NTRPBF
International Rectifier
$0.2035 Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 9.4 A 210 mΩ AVALANCHE RATED 91 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 W 38 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP TO-252AA LEAD FREE, PLASTIC, DPAK-2/3 3 not_compliant EAR99 8541.29.00.95
IRFR120NPBF
International Rectifier
$0.2161 Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 9.4 A 210 mΩ AVALANCHE RATED 91 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 42 W 38 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP TO-252AA LEAD FREE, PLASTIC, DPAK-2/3 3 not_compliant EAR99 8541.29.00.95
IRFR120ZTRPBF
Infineon Technologies AG
$0.2663 Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 8.7 A 190 mΩ 18 mJ 24 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 35 W 35 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG DPAK-3/2 not_compliant EAR99 Infineon
IRFR120NPBF
Infineon Technologies AG
$0.4030 Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 9.4 A 210 mΩ AVALANCHE RATED 91 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 42 W 38 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INFINEON TECHNOLOGIES AG not_compliant EAR99 Infineon
IRFR120NTRPBF
Infineon Technologies AG
$0.4639 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 9.4 A 210 mΩ AVALANCHE RATED 91 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 W 38 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG not_compliant EAR99 Infineon
IRFR120PBF
Vishay Intertechnologies
$0.5771 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 7.7 A 270 mΩ AVALANCHE RATED 210 mJ 34 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 42 W 31 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY INTERTECHNOLOGY INC TO-252AA 3 not_compliant EAR99 Vishay
IRFR1205TRPBF
Infineon Technologies AG
$0.6904 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 20 A 27 mΩ AVALANCHE RATED, ULTRA-LOW RESISTANCE 210 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 107 W 160 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG not_compliant EAR99 Infineon
IRFR120TRPBF
Vishay Intertechnologies
$0.9287 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 7.7 A 270 mΩ AVALANCHE RATED 210 mJ 34 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 42 W 31 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C -55 °C 260 10 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE VISHAY INTERTECHNOLOGY INC not_compliant EAR99 Vishay
IRFR120TRLPBF
International Rectifier
Check for Price Yes Transferred N-CHANNEL YES SINGLE 2 100 V 1 7.7 A 270 mΩ 210 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 42 W 42 W 31 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.29.00.95
IRFR120
Fairchild Semiconductor Corporation
Check for Price No Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 8.4 A 270 mΩ 36 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 34 A SWITCHING SILICON TO-252AA R-PSSO-G2 e0 Not Qualified 175 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP unknown EAR99