Filter Your Search
1 - 10 of 192 results
|
IRF630FP
STMicroelectronics
|
$0.5590 | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 9 A | 400 mΩ | 160 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 36 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | 3 PIN | 3 | not_compliant | EAR99 | STMicroelectronics | |||||||||||
|
IRF630NPBF
Infineon Technologies AG
|
$0.5734 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 9.3 A | 300 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 94 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 82 W | 37 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||||
|
IRF630PBF
Vishay Intertechnologies
|
$0.5742 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 9 A | 400 mΩ | AVALANCHE RATED | 250 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 36 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | Vishay | |||||||
|
IRF630SPBF
Vishay Intertechnologies
|
$0.6707 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 9 A | 400 mΩ | AVALANCHE RATED | 250 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 74 W | 36 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | Vishay | |||||||||||
|
IRF630NLPBF
International Rectifier
|
$0.7536 | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 9.3 A | 300 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 94 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 82 W | 37 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-262AA | LEAD FREE, PLASTIC, TO-262, 3 PIN | 3 | not_compliant | EAR99 | ||||||||
|
IRF630NSTRLPBF
Infineon Technologies AG
|
$0.7779 | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 9.3 A | 300 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 94 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 82 W | 37 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | Infineon | ||||||||||
|
IRF630PBF
Vishay Siliconix
|
$0.8265 | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 9 A | 400 mΩ | AVALANCHE RATED | 250 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 36 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | Vishay | |||||||||||||
|
IRF630PBF-BE3
Vishay Intertechnologies
|
$0.9325 | Yes | Active | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | ||||||||||||||||||||||||||||||||||||||||||
|
IRF630STRRPBF
Vishay Siliconix
|
$0.9939 | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 9 A | 400 mΩ | AVALANCHE RATED | 250 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 36 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SILICONIX | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | Vishay | ||||||||||||||
|
IRF630
STMicroelectronics
|
$1.0174 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 9 A | 400 mΩ | AVALANCHE RATED | 160 mJ | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 W | 75 W | 36 A | SWITCHING | SILICON | 180 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | STMicroelectronics | 8541.29.00.95 |