Filter Your Search
1 - 10 of 958 results
|
IR2111SPBF
Infineon Technologies AG
|
$0.4722 | Yes | Not Recommended | 15 V | 500 mA | 180 ns | 950 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||
|
IR2101PBF
International Rectifier
|
$0.5150 | Yes | Yes | Transferred | 15 V | 360 mA | 220 ns | 220 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, MS-001AB, DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||||
|
IR2104SPBF
International Rectifier
|
$0.5490 | Yes | Yes | Transferred | 15 V | 360 mA | 220 ns | 820 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MS-012AA, SOIC-8 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||
|
IR2153SPBF
International Rectifier
|
$0.6205 | Yes | Yes | Transferred | 12 V | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 16.8 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||||
|
IR2153PBF
International Rectifier
|
$0.6848 | Yes | Yes | Transferred | 12 V | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 16.8 V | 10 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, MS-001AB, DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||||||||||
|
IR2103STRPBF
International Rectifier
|
$0.6860 | Yes | Yes | Transferred | 15 V | SCHMITT TRIGGER | TOTEM-POLE | 360 mA | 220 ns | 820 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | TRUE | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||
|
IR2181STRPBF
Infineon Technologies AG
|
$0.7757 | Yes | Yes | Active | 15 V | 2.3 A | 330 ns | 270 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G8 | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||
|
IR2111SPBF
International Rectifier
|
$0.8750 | Yes | Yes | Transferred | 15 V | 500 mA | 180 ns | 950 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||
|
IR2113SPBF
International Rectifier
|
$0.8750 | Yes | Yes | Transferred | 15 V | 2.5 A | 125 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 3.3 V | 520 V | 6 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MS-013AA, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||
|
IR21094PBF
International Rectifier
|
$0.9133 | Yes | Yes | Transferred | 15 V | 350 mA | 280 ns | 950 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 10 V | 620 V | 5 V | NO | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, MS-001AC, DIP-14 | compliant | EAR99 | 8542.39.00.01 | DIP | 14 |