-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDSO8, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3312
|
Newark | Mosfet/Igbt Driver, High/Low Side, Soic8, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:High Side And Low Side, Power Switch Type:Igbt, Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Non-Invertingrohs Compliant: Yes |Infineon IR2181STRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$0.5740 | Buy Now |
DISTI #
31K2474
|
Newark | Mosfet Driver, High/Low-Side, Soic-8, Full Reel, No. Of Channels:2Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Non-Inverting, Sink Current:2.3Arohs Compliant: Yes |Infineon IR2181STRPBF Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.4000 / $1.4600 | Buy Now |
DISTI #
IR2181SPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
767 In Stock |
|
$1.0961 / $2.4900 | Buy Now |
DISTI #
IR2181STRPBF
|
Avnet Americas | MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC, Pb Free, T/R - Tape and Reel (Alt: IR2181STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2939 | Buy Now |
DISTI #
IR2181STRPBF
|
Avnet Americas | MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC, Pb Free, T/R - Tape and Reel (Alt: IR2181STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.2939 | Buy Now |
DISTI #
43AC3312
|
Avnet Americas | MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC, Pb Free, T/R - Product that comes on tape, but is not reeled (Alt: 43AC3312) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 1 Partner Stock |
|
$2.3800 / $3.2300 | Buy Now |
DISTI #
942-IR2181STRPBF
|
Mouser Electronics | Gate Drivers Hi&Lw Sd Drvr Soft Trn On Non Invrt RoHS: Compliant | 27456 |
|
$1.1300 / $2.4900 | Buy Now |
DISTI #
V72:2272_13891882
|
Arrow Electronics | Driver 600V 2-OUT High and Low Side Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2133 Container: Cut Strips | Americas - 43 |
|
$1.5580 / $2.3850 | Buy Now |
DISTI #
70018730
|
RS | HIGH AND LOW SIDE DRIVER, SOFTTURN-ON, NONINVERTING INPUTS, SEPARATE HIGH AND LO | Infineon IR2181STRPBF RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0200 / $3.4900 | RFQ |
|
Future Electronics | IR2181 Series 600 V 1.9 A 20 V Supply Dual High And Low Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2181STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2181STRPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.33 µs | |
Turn-on Time | 0.27 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IR2181STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2181STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2181S | Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDSO8, MS-012AA, SOIC-8 | Infineon Technologies AG | IR2181STRPBF vs IR2181S |
IR2181SPBF | Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | International Rectifier | IR2181STRPBF vs IR2181SPBF |