Parametric results for: IEEE1596.3 under Telecom and Datacom Connectors

Filter Your Search

1 - 10 of 13 results

|
-
-
-
-
Manufacturer Part Number: ieee1
Select parts from the table below to compare.
Compare
Compare
IEEE-1394R-6-L
Ratioplast Electronics
Check for Price Contact Manufacturer 6 2.0066 mm 2 MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE BRASS RIGHT ANGLE USB CONNECTOR BLACK HOUSING NO 1 POLARIZED HOUSING SOLDER HOLDING POSTS RECEPTACLE BRASS USB SER A FLAT YES LOCKING ONE STAGGERED 2.0066 mm NICKEL SOLDER 0.343 inch 0.654 inch 0.124 inch RATIOPLAST-ELECTRONICS compliant EAR99 8536.69.40.30
IEEE1394-0840AGT-006PU
MPE-Garry GmbH
Check for Price Active 6 2.0066 mm 2 500 mA MALE BOARD POLYETHYLENE RIGHT ANGLE USB CONNECTOR 500VAC V 1 POLARIZED HOUSING UL -55 °C 105 °C POLARIZATION POST RECEPTACLE PHOSPHOR BRONZE ONE STAGGERED SOLDER 0.331 inch 0.654 inch 0.531 inch 0.124 inch MPE GARRY GMBH compliant EAR99 8536.69.40.30
IEEE-1394S-6-L
Ratioplast Electronics
Check for Price Yes Contact Manufacturer 6 2.0066 mm 2 FEMALE BOARD POLYBUTYLENE TEREPHTHALATE BRASS AU ON NI STRAIGHT USB CONNECTOR NO 1 POLARIZED HOUSING e3 UL SOLDERABLE RETENTION CLIPS Tin (Sn) BRASS YES LOCKING ONE STAGGERED 2.4892 mm 30u inch NICKEL SOLDER 0.343 inch 0.583 inch 0.551 inch RATIOPLAST-ELECTRONICS compliant EAR99 8536.69.40.30
IEEE1394-1385AGT-006U
MPE-Garry GmbH
Check for Price Active 6 2.9972 mm 3 500 mA MALE BOARD POLYETHYLENE RIGHT ANGLE USB CONNECTOR 500VAC V 1 POLARIZED HOUSING UL -55 °C 105 °C POLARIZATION POST RECEPTACLE PHOSPHOR BRONZE ONE RECTANGULAR 2.0066 mm SOLDER 0.35 inch 0.709 inch 0.545 inch 0.13 inch MPE GARRY GMBH compliant EAR99 8536.69.40.30
IEEE-1394MR-6-U
Ratioplast Electronics
Check for Price Yes Contact Manufacturer 6 508 µm 1 FEMALE BOARD GLASS FILLED POLYAMIDE AU ON NI RIGHT ANGLE USB CONNECTOR NO 1 POLARIZED HOUSING e3 UL LOCATING POSTS Tin (Sn) BRASS YES LOCKING ONE RECTANGULAR 30u inch NICKEL SURFACE MOUNT 0.317 inch 0.638 inch RATIOPLAST-ELECTRONICS compliant EAR99 8536.69.40.30
IEEE-1394MR-4-U
Ratioplast Electronics
Check for Price Yes Contact Manufacturer 4 787.4 µm 1 FEMALE BOARD GLASS FILLED POLYAMIDE AU ON NI RIGHT ANGLE USB CONNECTOR NO 1 POLARIZED HOUSING e3 UL LOCATING POSTS Tin (Sn) PHOSPHOR BRONZE YES LOCKING ONE RECTANGULAR 30u inch NICKEL SURFACE MOUNT 0.232 inch 0.472 inch 0.319 inch RATIOPLAST-ELECTRONICS compliant EAR99 8536.69.40.30
IEEE-1394U-6-L
Ratioplast Electronics
Check for Price Yes Contact Manufacturer 6 2.0066 mm 2 FEMALE BOARD POLYBUTYLENE TEREPHTHALATE BRASS AU ON NI RIGHT ANGLE USB CONNECTOR NO 1 POLARIZED HOUSING e3 UL LOCATING POSTS TIN BRASS YES LOCKING ONE STAGGERED 2.9972 mm 30u inch NICKEL SOLDER 0.545 inch 0.709 inch 0.126 inch RATIOPLAST-ELECTRONICS compliant EAR99 8536.69.40.30
IEEE-1394R-4S-U
Ratioplast Electronics
Check for Price Yes Contact Manufacturer 4 1.6002 mm 2 FEMALE BOARD GLASS FILLED POLYAMIDE AU ON NI RIGHT ANGLE USB CONNECTOR NO 1 POLARIZED HOUSING e3 UL LOCATING POSTS Tin (Sn) PHOSPHOR BRONZE YES LOCKING ONE STAGGERED 1.1938 mm 30u inch NICKEL SOLDER 0.232 inch 0.472 inch 0.319 inch 0.091 inch RATIOPLAST-ELECTRONICS compliant EAR99 8536.69.40.30
IEEE-1394R-4L1-U
Ratioplast Electronics
Check for Price Yes Contact Manufacturer 4 1.6002 mm 2 FEMALE BOARD GLASS FILLED POLYAMIDE AU ON NI RIGHT ANGLE USB CONNECTOR NO 1 POLARIZED HOUSING e3 UL LOCATING POSTS Tin (Sn) PHOSPHOR BRONZE YES LOCKING ONE STAGGERED 2.0066 mm 30u inch NICKEL SOLDER 0.232 inch 0.472 inch 0.319 inch 0.091 inch RATIOPLAST-ELECTRONICS compliant EAR99 8536.69.40.30
IEEE1394-0840PGT-006PU
MPE-Garry GmbH
Check for Price Active 6 990.6 µm 1 500 mA MALE BOARD POLYETHYLENE RIGHT ANGLE USB CONNECTOR 500VAC V 1 POLARIZED HOUSING UL -55 °C 105 °C POLARIZATION POST RECEPTACLE PHOSPHOR BRONZE ONE RECTANGULAR SURFACE MOUNT 0.331 inch 0.654 inch 0.531 inch MPE GARRY GMBH compliant EAR99 8536.69.40.30 MPE-Garry