Filter Your Search
1 - 10 of 88 results
|
ICS1893CKLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | CMOS | 1 | 100 Gbps | INTERFACE CIRCUIT | 1 | 160 µA | COMMERCIAL | S-PQCC-N56 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 1 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFN | HVQCCN, LCC56,.31SQ,20 | 56 | MLF | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
ICS1893CYI-10LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | CMOS | INTERFACE CIRCUIT | 1 | INDUSTRIAL | S-PQFP-G64 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 10 X 10 MM, LEAD FREE, TQFP-64 | 64 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
ICS1891
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | CMOS | 1 | 100 Gbps | ETHERNET TRANSCEIVER | S-XQFP-G64 | Not Qualified | 64 | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | INTEGRATED CIRCUIT SYSTEMS INC | QFP, QFP64,.66SQ,32 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
ICS1892Y-10LF
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | CMOS | COMMERCIAL | S-PQFP-G64 | e3 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 10 X 10 MM, LQFP-64 | 64 | compliant | 8542.31.00.01 | NO | 25 MHz | ASYNC, BIT | NRZ; NRZI | YES | 1 | 5.25 V | 4.75 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | ||||||||||||||||||||||
|
ICS1893BFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | CMOS | INTERFACE CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G48 | e0 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 7.5 mm | 15.875 mm | 2.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 0.300 INCH, SSOP-48 | 48 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||
|
ICS1893AGLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | CMOS | 1 | 100 Gbps | ETHERNET TRANSCEIVER | 1 | 160 µA | COMMERCIAL | R-PDSO-G56 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 6.1 mm | 14 mm | 1.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 0.240 INCH, 0.50 MM PITCH, LEAD FREE, TSSOP-56 | 56 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
ICS1893CKI-40LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | CMOS | 1 | 100 Gbps | ETHERNET TRANSCEIVER | 160 mA | INDUSTRIAL | S-PQCC-N40 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | QCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
ICS1893BFLF
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 3.3 V | CMOS | 1 | 100 Gbps | INTERFACE CIRCUIT | 1 | 160 µA | COMMERCIAL | R-PDSO-G48 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 7.5 mm | 15.875 mm | 2.8 mm | RENESAS ELECTRONICS CORP | 0.300 INCH, LEAD FREE, SSOP-48 | compliant | |||||||||||||||||||||||||
|
ICS1893YI-10
Integrated Circuit Systems Inc
|
Check for Price | No | Transferred | 3.3 V | CMOS | INTERFACE CIRCUIT | 1 | INDUSTRIAL | S-PQFP-G64 | e0 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | INTEGRATED CIRCUIT SYSTEMS INC | 10 X 10 MM, TQFP-64 | unknown | |||||||||||||||||||||||||||||||
|
ICS1890Y
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | S-PQFP-G64 | e0 | Not Qualified | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 3 mm | INTEGRATED CIRCUIT SYSTEMS INC | QFP | QFP, | 64 | unknown | 8542.31.00.01 | NO | ASYNC, BIT | NRZ | NO | 1 | 5.25 V | 4.75 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | 12.5 MBps | 0 |