Part Details for ICS1893BFLF by Renesas Electronics Corporation
Overview of ICS1893BFLF by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for ICS1893BFLF
ICS1893BFLF CAD Models
ICS1893BFLF Part Data Attributes:
|
ICS1893BFLF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICS1893BFLF
Renesas Electronics Corporation
Interface Circuit, 1-Trnsvr, CMOS, PDSO48
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 0.300 INCH, LEAD FREE, SSOP-48 | |
Reach Compliance Code | compliant | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ICS1893BFLF
This table gives cross-reference parts and alternative options found for ICS1893BFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS1893BFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS1893BFILFT | Interface Circuit, CMOS, PDSO48, 0.300 INCH, LEAD FREE, SSOP-48 | Integrated Device Technology Inc | ICS1893BFLF vs ICS1893BFILFT |
ICS1893BFT | Interface Circuit, 1-Trnsvr, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Integrated Device Technology Inc | ICS1893BFLF vs ICS1893BFT |
ICS1893BFIT | Interface Circuit, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Integrated Device Technology Inc | ICS1893BFLF vs ICS1893BFIT |