Filter Your Search
1 - 1 of 1 results
|
HR422K-26
Teledyne Technologies Inc
|
Check for Price | Active | 344.5 mW | 2 kΩ | 28 V | 1 A | 3 GHz | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 13 mA | 14.2 V | 14.2 V | 26.5 V | 1A@28VDC | 2 ms | 2 ms | -65 °C | 125 °C | DC | PANEL MOUNT | HERMETICALLY SEALED; MOISTURE PROOF | NO | WIRE WRAP | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |