Part Details for HR422K-26 by Teledyne Technologies Inc
Overview of HR422K-26 by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR422K-26
HR422K-26 CAD Models
HR422K-26 Part Data Attributes:
|
HR422K-26
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HR422K-26
Teledyne Technologies Inc
RF Relay, DPDT, Latched, 0.013A (Coil), 26.5VDC (Coil), 344.5mW (Coil), 1A (Contact), 28VDC (Contact), 3000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Coil Current(DC)-Max | 0.013 A | |
Coil Operate Voltage(DC) | 14.2 V | |
Coil Power | 344.5 mW | |
Coil Release Voltage(DC) | 14.2 V | |
Coil Resistance | 2000 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 2 ms | |
Operating Frequency-Max | 3000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Sealing | HERMETICALLY SEALED; MOISTURE PROOF | |
Surface Mount | NO | |
Switching Time | 2 ms | |
Termination Type | WIRE WRAP |