Parametric results for: HLMP-BL11-NR0YY under Visible LEDs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hlmpbl11nr0yy
Select parts from the table below to compare.
Compare
Compare
HLMP-BL11-NR0YY
Agilent Technologies Inc
Check for Price No Transferred AMBER 50 mA 2.4 V 1 NO RADIAL MOUNT 1290.0 mcd 594 nm 35 deg TINTED Amber SINGLE SINGLE COLOR LED 5 V T-1 3/4 e0 100 °C -40 °C 2 BULK OVAL Tin/Lead (Sn/Pb) 2.54 mm 8.71 mm 5 mm AGILENT TECHNOLOGIES INC PLASTIC PACKAGE-2 unknown 8541.40.20.00
HLMP-BL11-NR0YY
Broadcom Limited
Check for Price Yes Active AMBER 50 mA 2.4 V 1 NO RADIAL MOUNT 1290.0 mcd 594 nm 35 deg TINTED Amber SINGLE SINGLE COLOR LED 5 V T-1 3/4 e1 100 °C -40 °C 2 BULK OVAL TIN SILVER COPPER 2.54 mm 8.71 mm 5 mm BROADCOM INC PLASTIC PACKAGE-2 compliant 8541.40.20.00
HLMP-BL11-NR0YY
Avago Technologies
Check for Price Yes Yes Active AMBER 50 mA 2.4 V 1 NO RADIAL MOUNT 1290.0 mcd 594 nm 35 deg TINTED Amber SINGLE SINGLE COLOR LED 5 V T-1 3/4 e1 100 °C -40 °C 2 BULK OVAL TIN SILVER COPPER 2.54 mm 8.71 mm 5 mm AVAGO TECHNOLOGIES INC PLASTIC PACKAGE-2 compliant 8541.40.20.00