Part Details for HLMP-BL11-NR0YY by Agilent Technologies Inc
Overview of HLMP-BL11-NR0YY by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-BL11-NR0YY
HLMP-BL11-NR0YY CAD Models
HLMP-BL11-NR0YY Part Data Attributes:
|
HLMP-BL11-NR0YY
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-BL11-NR0YY
Agilent Technologies Inc
Single Color LED, Amber, Tinted, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Lens Type | TINTED | |
Luminous Intensity-Nom | 1290.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | BULK | |
Peak Wavelength | 594 nm | |
Reverse Voltage-Max | 5 V | |
Shape | OVAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |