Filter Your Search
1 - 10 of 4,396 results
|
HLMP-3301
Broadcom Limited
|
$0.1395 | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 7.0 mcd | 635 nm | 60 deg | TINTED DIFFUSED | Red | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||||
|
HLMP-3301-FG000
Broadcom Limited
|
$0.1402 | Yes | Obsolete | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 11.3 mcd | 635 nm | 60 deg | TINTED DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.41.00.00 | Avago Technologies | EAR99 | |||
|
HLMP-3301-F00DD
Broadcom Limited
|
$0.1568 | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 7.9 mcd | 635 nm | 60 deg | TINTED DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | AMMO PACK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HLMP-3301-D0000
Broadcom Limited
|
$0.1606 | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 3.1 mcd | 635 nm | 60 deg | TINTED DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HLMP-3301
Avago Technologies
|
$0.1619 | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 7.0 mcd | 635 nm | 60 deg | TINTED DIFFUSED | Red | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HLMP-3301-D0002
Avago Technologies
|
$0.1918 | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 3.1 mcd | 635 nm | 60 deg | TINTED DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HLMP-3301-F0002
Broadcom Limited
|
$0.2138 | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 7.9 mcd | 635 nm | 60 deg | TINTED DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HLMP-3301-D0002
Broadcom Limited
|
$0.2221 | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 3.1 mcd | 635 nm | 60 deg | TINTED DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HLMP-3301-D00B2
Broadcom Limited
|
$0.2493 | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 3.1 mcd | 635 nm | 60 deg | TINTED DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HLMP-3301-F00B2
Avago Technologies
|
$0.3366 | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 7.9 mcd | 635 nm | 60 deg | TINTED DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | EAR99 |