-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3178-1-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
28384 In Stock |
|
$0.1075 / $0.5400 | Buy Now |
DISTI #
HLMP-3301-F00DD
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 Ammo - Ammo Pack (Alt: HLMP-3301-F00DD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0952 / $0.1120 | Buy Now |
DISTI #
630-HLMP-3301-F00DD
|
Mouser Electronics | Standard LEDs - Through Hole GaP Red RoHS: Compliant | 0 |
|
$0.1070 / $0.5300 | Order Now |
DISTI #
HLMP-3301-F00DD
|
TME | LED, 5mm, red, 6.1mcd, 60°, Front: convex, 1.9÷2.4V, No.of term: 2 Min Qty: 2 | 56 |
|
$0.1050 / $0.3050 | Buy Now |
DISTI #
HLMP-3301-F00DD
|
EBV Elektronik | LED Uni-Color Red 635nm 2-Pin T-1 3/4 Ammo (Alt: HLMP-3301-F00DD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-3301-F00DD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3301-F00DD
Broadcom Limited
Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 7.9 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for HLMP-3301-F00DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3301-F00DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5753 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | HLMP-3301-F00DD vs MV5753 |
HLMP-3301.F5A2 | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-3301-F00DD vs HLMP-3301.F5A2 |
HLMP-3301-OPTION-100 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm | Broadcom Limited | HLMP-3301-F00DD vs HLMP-3301-OPTION-100 |
HLMP-3301.F6A1 | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-3301-F00DD vs HLMP-3301.F6A1 |
HLMP-3301-F00DD | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-3301-F00DD vs HLMP-3301-F00DD |
HLMP-3301.C2A0 | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-3301-F00DD vs HLMP-3301.C2A0 |
HLMP-3301-S02 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm | Avago Technologies | HLMP-3301-F00DD vs HLMP-3301-S02 |
HLMP-3301-FG0B2 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-3301-F00DD vs HLMP-3301-FG0B2 |
MV6151 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | HLMP-3301-F00DD vs MV6151 |
HLMP-3301-F0001 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-3301-F00DD vs HLMP-3301-F0001 |