Filter Your Search
1 - 10 of 133 results
|
HCS240-51GTRTV
Advanced Interconnections Corp
|
Check for Price | Obsolete | 240 | IC SOCKET | PGA240 | e4 | GOLD OVER NICKEL | POLYPHENYLENE SULFIDE | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
2-HCS240-04GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 240 | BE-CU | 2.54 mm | IC SOCKET | PGA240 | 2.5 OZ. AVG. INSERTION FORCE | e4 | 260 °C | -60 °C | 18X18 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.8 inch | 1.8 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
HCS240K/SAMPLE
Renesas Electronics Corporation
|
Check for Price | Active | RENESAS ELECTRONICS CORP | unknown | 8542.39.00.01 | , | 2020-06-12 | ENABLE LOW | UNIDIRECTIONAL | HC | R-CDFP-F20 | 50 pF | BUS DRIVER | 50 µA | 4 | 2 | 2 | 20 | 3-STATE | INVERTED | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | 40 µA | 19 ns | 19 ns | 5.5 V | 4.5 V | 5 V | YES | CMOS | FLAT | DUAL | 200k Rad(Si) V | ||||||||||||||||||||||||||||
|
HCS240-04TT3M
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 240 | BERYLLIUM COPPER ALLOY | IC SOCKET | PGA240 | e0 | TIN LEAD OVER NICKEL | TIN LEAD OVER NICKEL | POLYPHENYLENE SULFIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
2-HCS240-49TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 240 | BE-CU | 2.54 mm | IC SOCKET | PGA240 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 18X18 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | 1.8 inch | 1.8 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
5962R9580901V9X
Harris Semiconductor
|
Check for Price | Transferred | 125 °C | -55 °C | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIE, | HC/UH | X-XUUC-N20 | BUS DRIVER | 4 | 2 | 2 | 20 | 3-STATE | INVERTED | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | 20 ns | 5.5 V | 4.5 V | 5 V | YES | CMOS | NO LEAD | UPPER | 100k Rad(Si) V | Not Qualified | MILITARY | |||||||||||||||||||||||||||||||
|
HCS240-04TGRTV
Advanced Interconnections Corp
|
Check for Price | Obsolete | 240 | IC SOCKET | PGA240 | e0 | TIN LEAD OVER NICKEL | POLYPHENYLENE SULFIDE | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
5962R9580901V9X
Intersil Corporation
|
Check for Price | Obsolete | 125 °C | -55 °C | INTERSIL CORP | unknown | 8542.39.00.01 | DIE, | HC/UH | X-XUUC-N20 | BUS DRIVER | 4 | 2 | 2 | 20 | 3-STATE | INVERTED | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | 20 ns | 5.5 V | 4.5 V | 5 V | YES | CMOS | NO LEAD | UPPER | 100k Rad(Si) V | Not Qualified | MILITARY | |||||||||||||||||||||||||||||||
|
HCS240-344TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 240 | BE-CU | 2.54 mm | IC SOCKET | PGA240 | HIGH TEMP | e0 | 260 °C | -60 °C | 17X17 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.7 inch | 1.7 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
HCS240-51TT3M
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 240 | BERYLLIUM COPPER ALLOY | IC SOCKET | PGA240 | e0 | TIN LEAD OVER NICKEL | TIN LEAD OVER NICKEL | POLYPHENYLENE SULFIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |