Part Details for HCS240-51TT3M by Advanced Interconnections Corp
Overview of HCS240-51TT3M by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for HCS240-51TT3M
HCS240-51TT3M CAD Models
HCS240-51TT3M Part Data Attributes:
|
HCS240-51TT3M
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
HCS240-51TT3M
Advanced Interconnections Corp
IC Socket, PGA240, 240 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA240 | |
Housing Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
Number of Contacts | 240 |
Alternate Parts for HCS240-51TT3M
This table gives cross-reference parts and alternative options found for HCS240-51TT3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS240-51TT3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIS240-51TT3M | IC Socket, PGA240, 240 Contact(s) | Advanced Interconnections Corp | HCS240-51TT3M vs CIS240-51TT3M |
HCS240-51TG3M | IC Socket, PGA240, 240 Contact(s) | Advanced Interconnections Corp | HCS240-51TT3M vs HCS240-51TG3M |
HCIS240-51TG3M | IC Socket, PGA240, 240 Contact(s) | Advanced Interconnections Corp | HCS240-51TT3M vs HCIS240-51TG3M |
CIS240-51TG3M | IC Socket, PGA240, 240 Contact(s) | Advanced Interconnections Corp | HCS240-51TT3M vs CIS240-51TG3M |
CS240-51TT3M | IC Socket, PGA240, 240 Contact(s) | Advanced Interconnections Corp | HCS240-51TT3M vs CS240-51TT3M |