Filter Your Search
1 - 10 of 129 results
|
HCS139-344TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 139 | BE-CU | 2.54 mm | IC SOCKET | PGA139 | e0 | 260 °C | -60 °C | 14X14 | SN-PB | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.4 inch | 1.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
2-HCS139-01TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 139 | BE-CU | 2.54 mm | IC SOCKET | PGA139 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.4 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
1HCS139-149GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 139 | BE-CU | 2.54 mm | IC SOCKET | PGA139 | e4 | 260 °C | -60 °C | 14X14 | AU | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.4 inch | 1.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
HCS139DMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 2.54 mm | e0 | 125 °C | -55 °C | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | DIP | DIP, DIP16,.3 | 16 | HC/UH | STANDARD | R-CDIP-T16 | 20.32 mm | 50 pF | 2-LINE TO 4-LINE DECODER | 6 mA | 2 | 16 | INVERTED | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | 750 µA | 27 ns | 27 ns | Not Qualified | 5.08 mm | 5.5 V | 4.5 V | 5 V | NO | CMOS | MILITARY | TIN LEAD | THROUGH-HOLE | DUAL | 200k Rad(Si) V | 7.62 mm | ||||||||||||||||||||
|
1-HCS139-04GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 139 | BE-CU | 2.54 mm | IC SOCKET | PGA139 | 2.5 OZ. AVG. INSERTION FORCE | e4 | 260 °C | -60 °C | 14X14 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.4 inch | 1.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
5962R9580401V9A
Harris Semiconductor
|
Check for Price | Transferred | e0 | 125 °C | -55 °C | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | DIE, | HC/UH | X-XUUC-N16 | 50 pF | 2 | 16 | INVERTED | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | 27 ns | Not Qualified | 5.5 V | 4.5 V | 5 V | YES | CMOS | MILITARY | TIN LEAD | NO LEAD | UPPER | 100k Rad(Si) V | |||||||||||||||||||||||||||||||||
|
1-HCS139-01TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 139 | BE-CU | 2.54 mm | IC SOCKET | PGA139 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 14X14 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.4 inch | 1.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
1HCS139-153TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 139 | BE-CU | 2.54 mm | IC SOCKET | PGA139 | e0 | 260 °C | -60 °C | 14X14 | AU | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | 1.4 inch | 1.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
HCS139-04TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 139 | BE-CU | 2.54 mm | IC SOCKET | PGA139 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 14X14 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.4 inch | 1.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
HCS139HMSR
Intersil Corporation
|
Check for Price | Obsolete | INTERSIL CORP | unknown | EAR99 | 8542.39.00.01 | DIP | DIE, | 16 | HC/UH | STANDARD | R-XUUC-N16 | 2.74 mm | 50 pF | 2-LINE TO 4-LINE DECODER | 7.2 mA | 2 | 16 | INVERTED | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | 40 µA | 24 ns | 24 ns | Not Qualified | 5.5 V | 4.5 V | 5 V | YES | CMOS | NO LEAD | UPPER | 200k Rad(Si) V | 2.69 mm |