Filter Your Search
1 - 10 of 41 results
|
HCPL0531
Fairchild Semiconductor Corporation
|
$1.7098 | Yes | Yes | Transferred | 25 mA | 1.8 V | 2 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOIC | LEAD FREE, SOIC-8 | 8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | compliant | EAR99 | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-0531-500E
Broadcom Limited
|
$1.9620 | Yes | Active | 25 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | e3 | 100 °C | -55 °C | 2 | MATTE TIN | BROADCOM INC | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||
|
HCPL-0531-000E
Broadcom Limited
|
$1.9714 | Yes | Active | 25 mA | 1.8 V | 2 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | 2 µs | e3 | 100 °C | -55 °C | 2 | MATTE TIN | BROADCOM INC | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||
|
HCPL0531R2
Fairchild Semiconductor Corporation
|
$2.1216 | Yes | Yes | Transferred | 25 mA | 1.8 V | 2 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED, OPEN COLLECTOR OUTPUT | SEPARATE, 2 CHANNELS | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP-8 | 8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | compliant | EAR99 | 8541.40.80.00 | IC Outputs | ||||
|
HCPL0531
onsemi
|
$2.1257 | Yes | Active | 25 mA | 1.8 V | 2 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 2 | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
HCPL-0531-500E
Avago Technologies
|
$2.2119 | Yes | Yes | Active | 25 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | e3 | 100 °C | -55 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||
|
HCPL-0531
Broadcom Limited
|
$2.5674 | No | Active | 25 mA | 1.8 V | 2 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | 2 µs | e0 | 70 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM INC | SOP-8 | unknown | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||
|
HCPL0531R2
onsemi
|
$2.7766 | Yes | Active | 25 mA | 1.8 V | 2 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED, OPEN COLLECTOR OUTPUT | SEPARATE, 2 CHANNELS | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 2 | MATTE TIN | ONSEMI | SOP-8 | 751DZ | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
HCPL-0531
Avago Technologies
|
$2.9695 | No | No | Active | 25 mA | 1.8 V | 2 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 35 mW | 2 µs | e0 | 70 °C | 2 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||
|
HCPL0531R1_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 25 mA | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOP-8 | unknown | 8541.40.80.00 | IC Outputs |