-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SO8, 1MBIT/S High Speed Dual Channel Transistor- 1kV/us, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60J0975
|
Newark | Optocoupler, Transistor, 2.5Kv, Soic-8, No. Of Channels:2 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:2.5Kv, Ctr Min:19%, Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Onsemi HCPL0531 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
HCPL0531-ND
|
DigiKey | OPTOCOUPLR TRANS 2CHAN HS 8SOIC Min Qty: 1 Lead time: 17 Weeks Container: Tube |
2385 In Stock |
|
$1.9225 / $4.5700 | Buy Now |
DISTI #
HCPL0531
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOP Box - Rail/Tube (Alt: HCPL0531) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.8883 / $2.2537 | Buy Now |
DISTI #
512-HCPL0531
|
Mouser Electronics | High Speed Optocouplers 1 Mbit/s SCHS Transistor Output RoHS: Compliant | 2207 |
|
$1.9200 / $4.1300 | Buy Now |
|
Future Electronics | HCPL0531 Series Dual Channel 20 V 2500 Vrms Optocoupler SMT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.9400 / $2.2000 | Buy Now |
|
Rochester Electronics | 1MBIT/S High Speed Dual Channel Transistor- 1kV/us RoHS: Compliant Status: Active Min Qty: 1 | 268 |
|
$1.8900 / $2.2200 | Buy Now |
DISTI #
HCPL0531
|
Avnet Asia | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOP Box (Alt: HCPL0531) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | 0 |
|
$1.7915 / $2.0037 | Buy Now |
DISTI #
HCPL0531
|
Avnet Silica | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOP Box (Alt: HCPL0531) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HCPL0531
|
EBV Elektronik | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOP Box (Alt: HCPL0531) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL0531
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL0531
onsemi
SO8, 1MBIT/S High Speed Dual Channel Transistor- 1kV/us, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCPL0531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL0531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL0531R2V | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL0531 vs HCPL0531R2V |
HCPL-0531-500 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SOP-8 | Broadcom Limited | HCPL0531 vs HCPL-0531-500 |
HCPL0531R1_NL | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, LEAD FREE, SOP-8 | Fairchild Semiconductor Corporation | HCPL0531 vs HCPL0531R1_NL |
HCPL0531R2 | SO8, 1MBIT/S High Speed Dual Channel Transistor- 1kV/us, 2500-REEL | onsemi | HCPL0531 vs HCPL0531R2 |
HCPL-0531-500 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SO-8 | Agilent Technologies Inc | HCPL0531 vs HCPL-0531-500 |
HCPL-0531E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, LEAD FREE, SO-8 | Avago Technologies | HCPL0531 vs HCPL-0531E |
HCPL-0531 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 | Avago Technologies | HCPL0531 vs HCPL-0531 |
HCPL-0531-060E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, LEAD FREE, SO-8 | Agilent Technologies Inc | HCPL0531 vs HCPL-0531-060E |
HCPL-0531-060E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, ROHS COMPLIANT, SOP-8 | Avago Technologies | HCPL0531 vs HCPL-0531-060E |
HCPL0531 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, LEAD FREE, SOIC-8 | Fairchild Semiconductor Corporation | HCPL0531 vs HCPL0531 |