Filter Your Search
1 - 10 of 92 results
|
HC49SSLF-FREQ3-BBF00011000
Fox Electronics
|
Check for Price | Yes | Transferred | SERIES - FUNDAMENTAL | FOX ELECTRONICS | compliant | 8541.60.00.80 | ||||||||||||||||||||||
|
HC49SSLF-FREQ-BBF00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 100 Ω | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | 7 MHz | 6 MHz | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.80 | ROHS COMPLIANT, RESISTENCE WELDED PACKAGE, 2 PIN | ||||
|
HC49SSLF-FREQ-BBF0003
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 100 Ω | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | 70 °C | SERIES - 3RD OVERTONE | 500 µW | 70 MHz | 30 MHz | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.80 | ROHS COMPLIANT, RESISTENCE WELDED PACKAGE-2 | |||||
|
HC49SSLF-FREQ5-BBF00011000
Fox Electronics
|
Check for Price | Yes | Transferred | SERIES - FUNDAMENTAL | FOX ELECTRONICS | compliant | 8541.60.00.80 | ||||||||||||||||||||||
|
HC49SSLF-6.000MHZ-BBF00011000
Fox Electronics
|
Check for Price | Yes | Transferred | 6 MHz | 50 ppm | 0.005 % | 120 Ω | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT; TR | 500 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.50 | |||||||||
|
HC49SSLF-FREQ2-BBF00011000
Fox Electronics
|
Check for Price | Yes | Transferred | SERIES - FUNDAMENTAL | FOX ELECTRONICS | compliant | 8541.60.00.80 | ||||||||||||||||||||||
|
HC49SSLF-FREQ4-BBF00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 30 Ω | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | 30 MHz | 20 MHz | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.80 | ROHS COMPLIANT, RESISTENCE WELDED PACKAGE, 2 PIN | ||||
|
HC49SSLF-FREQ7-BBF00011000
Fox Electronics
|
Check for Price | Yes | Transferred | SERIES - FUNDAMENTAL | FOX ELECTRONICS | compliant | 8541.60.00.80 | ||||||||||||||||||||||
|
HC49SSLF-70.000MHZ-BBF00031000
Fox Electronics
|
Check for Price | Yes | Transferred | 70 MHz | 50 ppm | 0.005 % | 100 Ω | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | 70 °C | SERIES - 3RD OVERTONE | AT CUT; TR | 500 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.60 | |||||||||
|
HC49SSLF-70.000MHZ-BBF10031000
Fox Electronics
|
Check for Price | Yes | Transferred | 70 MHz | 50 ppm | 0.005 % | 100 Ω | 10 pF | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT; TR | 500 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.60 |