Part Details for HC49SSLF-6.000MHZ-BBF00011000 by Fox Electronics
Overview of HC49SSLF-6.000MHZ-BBF00011000 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Part Details for HC49SSLF-6.000MHZ-BBF00011000
HC49SSLF-6.000MHZ-BBF00011000 CAD Models
HC49SSLF-6.000MHZ-BBF00011000 Part Data Attributes:
|
HC49SSLF-6.000MHZ-BBF00011000
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
HC49SSLF-6.000MHZ-BBF00011000
Fox Electronics
Series - Fundamental Quartz Crystal, 6MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT; TR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | NO |