Filter Your Search
1 - 10 of 96 results
|
HC49SLF-FREQ3-HLP1001
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 10 ppm | 0.0005 % | 5 PPM/YEAR | 150 Ω | 10 pF | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | 500 µW | 5 MHz | 4 MHz | e1 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELD, 2 PIN | compliant | 8541.60.00.80 | ||||
|
HC49SLF-FREQ4-BBF0001
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 70 °C | SERIES - FUNDAMENTAL | 500 µW | 6 MHz | 5 MHz | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELD, 2 PIN | compliant | 8541.60.00.80 | |||||
|
HC49SLF-27.000MHZ-BBF0003
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 27 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 70 °C | SERIES - 3RD OVERTONE | 500 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELD, 2 PIN | compliant | 8541.60.00.60 | ||||||
|
HC49SLF-FREQ7-HLP1001
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 10 ppm | 0.0005 % | 5 PPM/YEAR | 60 Ω | 10 pF | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | 500 µW | 13 MHz | 9 MHz | e1 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELD, 2 PIN | compliant | 8541.60.00.80 | ||||
|
HC49SLF-FREQ8-BBF0001
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 70 °C | SERIES - FUNDAMENTAL | 500 µW | 20 MHz | 13 MHz | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELD, 2 PIN | compliant | 8541.60.00.80 | |||||
|
HC49SLF11.0592MHZBBF32010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 11.0592 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 32 pF | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.50 | ||||
|
HC49SLF-FREQ4-HLP1001
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 10 ppm | 0.0005 % | 5 PPM/YEAR | 120 Ω | 10 pF | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | 500 µW | 6 MHz | 5 MHz | e1 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELD, 2 PIN | compliant | 8541.60.00.80 | ||||
|
HC49SLF-FREQ6-HLP0001
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 10 ppm | 0.0005 % | 5 PPM/YEAR | 80 Ω | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 105 °C | SERIES - FUNDAMENTAL | 500 µW | 9 MHz | 7 MHz | e1 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELD, 2 PIN | compliant | 8541.60.00.80 | |||||
|
HC49SLF-FREQ6-BBF1001
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 10 pF | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | 9 MHz | 7 MHz | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELD, 2 PIN | compliant | 8541.60.00.80 | ||||
|
HC49SLF-FREQ9-BBF0001
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 70 °C | SERIES - FUNDAMENTAL | 500 µW | 40 MHz | 20 MHz | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELD, 2 PIN | compliant | 8541.60.00.80 |