Part Details for HC49SLF-27.000MHZ-BBF0003 by Fox Electronics
Overview of HC49SLF-27.000MHZ-BBF0003 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for HC49SLF-27.000MHZ-BBF0003
HC49SLF-27.000MHZ-BBF0003 CAD Models
HC49SLF-27.000MHZ-BBF0003 Part Data Attributes:
|
HC49SLF-27.000MHZ-BBF0003
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
HC49SLF-27.000MHZ-BBF0003
Fox Electronics
Series - 3Rd Overtone Quartz Crystal, 27MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | ROHS COMPLIANT, RESISTANCE WELD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - 3RD OVERTONE | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |