Filter Your Search
1 - 6 of 6 results
|
HA17431PAJ
Renesas Electronics Corporation
|
Check for Price | Obsolete | 2.495 V | 2.44 V | 2.55 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 114.515 ppm/°C | INDUSTRIAL | O-PBCY-W3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | TO-92 | , | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
HA17431PA
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 2.495 V | 2.44 V | 2.595 V | 150 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64.892 ppm/°C | OTHER | O-XBCY-W3 | Not Qualified | 1 | 85 °C | -20 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | WIRE | 1.27 mm | BOTTOM | RENESAS TECHNOLOGY CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
HA17431PAJ
Hitachi Ltd
|
Check for Price | Yes | Transferred | 2.495 V | 2.44 V | 2.55 V | 150 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 114.515 ppm/°C | INDUSTRIAL | O-PBCY-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | HITACHI LTD | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
HA17431PA-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.495 V | 2.44 V | 2.595 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 64.892 ppm/°C | OTHER | O-XBCY-W3 | e2 | Not Qualified | 1 | 85 °C | -20 °C | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | TIN COPPER | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | TO-92 Mod | TO-92, | 3 | compliant | EAR99 | 8542.39.00.01 | PRSS0003DC | 1998-11-16 | Renesas Electronics | ||||||
|
HA17431PAJ-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.495 V | 2.44 V | 2.55 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 114.515 ppm/°C | INDUSTRIAL | O-PBCY-W3 | e2 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN COPPER | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | TO-92 | SC-51, TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
HA17431PA
Hitachi Ltd
|
Check for Price | Yes | Transferred | 2.495 V | 2.44 V | 2.55 V | 150 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 114.515 ppm/°C | OTHER | O-PBCY-T3 | Not Qualified | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | HITACHI LTD | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 |