Part Details for HA17431PAJ by Hitachi Ltd
Overview of HA17431PAJ by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA17431PAJ
HA17431PAJ CAD Models
HA17431PAJ Part Data Attributes
|
HA17431PAJ
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HA17431PAJ
Hitachi Ltd
Two Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PBCY3, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 114.515 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for HA17431PAJ
This table gives cross-reference parts and alternative options found for HA17431PAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA17431PAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA17431VPJ | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, 3 PIN | Hitachi Ltd | HA17431PAJ vs HA17431VPJ |
UZR431C | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | HA17431PAJ vs UZR431C |
HA17431PNAJ | Two Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PBCY3, TO-92, 3 PIN | Hitachi Ltd | HA17431PAJ vs HA17431PNAJ |
HA17431PNA | Two Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PBCY3, TO-92, 3 PIN | Hitachi Ltd | HA17431PAJ vs HA17431PNA |
HA17431HP | Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3, TO-92, 3 PIN | Hitachi Ltd | HA17431PAJ vs HA17431HP |