Filter Your Search
1 - 10 of 92 results
|
GC0800042
Diodes Incorporated
|
$0.3684 | Yes | Yes | Active | 8 MHz | 5 PPM/FIRST YEAR | L11.7XB4.8XH4.0 (mm)/L0.461XB0.189XH0.157 (inch) | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | SURFACE MOUNT | YES | L11.7XB4.8XH4.0 (mm)/L0.461XB0.189XH0.157 (inch) | DIODES INC | SMD, 2 PIN | compliant | EAR99 | 8541.60.00.50 | ||||||||||||||||||||
|
GC0800053
Diodes Incorporated
|
$0.3684 | Yes | Yes | Active | 8 MHz | 5 PPM/FIRST YEAR | L11.7XB4.8XH4.0 (mm)/L0.461XB0.189XH0.157 (inch) | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | SURFACE MOUNT | YES | L11.7XB4.8XH4.0 (mm)/L0.461XB0.189XH0.157 (inch) | DIODES INC | SMD, 2 PIN | compliant | EAR99 | 8541.60.00.50 | ||||||||||||||||||||
|
GC0800044
Diodes Incorporated
|
$0.3684 | Yes | Yes | Active | 8 MHz | 5 PPM/FIRST YEAR | L11.7XB4.8XH4.0 (mm)/L0.461XB0.189XH0.157 (inch) | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | SURFACE MOUNT | YES | L11.7XB4.8XH4.0 (mm)/L0.461XB0.189XH0.157 (inch) | DIODES INC | SMD, 2 PIN | compliant | EAR99 | 8541.60.00.50 | ||||||||||||||||||||
|
GC0800002
Diodes Incorporated
|
$0.3684 | Yes | Yes | Active | 8 MHz | 20 ppm | 0.003 % | 3 PPM/FIRST YEAR | 100 Ω | 18 pF | L11.7XB4.8XH4.0 (mm)/L0.461XB0.189XH0.157 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.7XB4.8XH4.0 (mm)/L0.461XB0.189XH0.157 (inch) | DIODES INC | SMD, 2 PIN | compliant | EAR99 | 8541.60.00.50 | |||||||||||||
|
FC5CGDFGC08.0
Fox Electronics
|
Check for Price | Yes | Transferred | 8 MHz | 25 ppm | 0.0015 % | 5 PPM/YEAR | 80 Ω | 12 pF | 5mm x 3.2mm x 1.3mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.3mm | FOX ELECTRONICS | compliant | 8541.60.00.50 | ||||||||||||||||
|
FC5CGEBGC08.0
Fox Electronics
|
Check for Price | Yes | Transferred | 8 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 12 pF | 5mm x 3.2mm x 1.3mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.3mm | FOX ELECTRONICS | compliant | 8541.60.00.50 | ||||||||||||||||
|
FC5AGEFGC08.0
Fox Electronics
|
Check for Price | Yes | Transferred | 8 MHz | 20 ppm | 0.0015 % | 5 PPM/YEAR | 80 Ω | 12 pF | 5mm x 3.2mm x 1.3mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.3mm | FOX ELECTRONICS | compliant | 8541.60.00.50 | ||||||||||||||||
|
GC0802A0SHN1B
Solomon Goldentek Display Corp
|
Check for Price | Contact Manufacturer | 40 °C | 40 °C | SOLOMON GOLDENTEK DISPLAY CORP | compliant | 5x7 + CSR | 8 | 5.5 mm | 10 mm | 32 mm | 58 mm | 2 | 5 V | 15 mm | |||||||||||||||||||||||
|
FC5CGFCGC08.0
Fox Electronics
|
Check for Price | Yes | Transferred | 8 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 12 pF | 5mm x 3.2mm x 1.3mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.3mm | FOX ELECTRONICS | compliant | 8541.60.00.50 | ||||||||||||||||
|
FC5AGEHGC08.0
Fox Electronics
|
Check for Price | Yes | Transferred | 8 MHz | 20 ppm | 0.001 % | 5 PPM/YEAR | 80 Ω | 12 pF | 5mm x 3.2mm x 1.3mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.3mm | FOX ELECTRONICS | compliant | 8541.60.00.50 |