Part Details for GC0802A0SHN1B by Solomon Goldentek Display Corp
Overview of GC0802A0SHN1B by Solomon Goldentek Display Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for GC0802A0SHN1B
GC0802A0SHN1B CAD Models
GC0802A0SHN1B Part Data Attributes:
|
GC0802A0SHN1B
Solomon Goldentek Display Corp
Buy Now
Datasheet
|
Compare Parts:
GC0802A0SHN1B
Solomon Goldentek Display Corp
Display,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOLOMON GOLDENTEK DISPLAY CORP | |
Reach Compliance Code | compliant | |
Character Font Type | 5x7 + CSR | |
Characters Per Row | 8 | |
Display Height | 5.5 mm | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Overall Depth | 10 mm | |
Overall Height | 32 mm | |
Overall Length | 58 mm | |
Rows Per Display | 2 | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 15 mm |