Filter Your Search
1 - 9 of 9 results
|
G3NA-275B-UTUDC5-24
OMRON Corporation
|
Check for Price | Obsolete | 7 A | 4 kV | UL RECOGNIZED, ZERO VOLTAGE CROSSING | SINGLE WITH BUILT-IN VARISTOR | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 1 | OMRON CORP | unknown | 8541.40.95.00 | |||||||||||
|
G3NA-275B-UTU-2AC100-240
OMRON Corporation
|
Check for Price | Yes | Active | 7 mA | NO | PANEL MOUNT | 2.5 kV | 7 mA | UL CERTIFIED | SINGLE | AC | TRIGGER OUTPUT SSR | Triac | 80 °C | -30 °C | 1 | 30 mm | 58 mm | OMRON CORP | unknown | 8541.40.95.00 | |||
|
VDCG3NA-275B-UTUDC5-24
OMRON Corporation
|
Check for Price | Active | TRIGGER OUTPUT SSR | OMRON CORP | unknown | 8541.40.95.00 | ||||||||||||||||||
|
G3NA-275B-UTU-5TO24VDC
OMRON Corporation
|
Check for Price | Obsolete | 75 A | 4 kV | UL RECOGNIZED, ZERO VOLTAGE CROSSING, VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 1 | OMRON CORP | unknown | 8541.40.95.00 | ||||||||||||
|
G3NA-275B-UTU
OMRON Corporation
|
Check for Price | Obsolete | 7 A | 4 kV | UL RECOGNIZED, WITH ZERO CROSSOVER CIRCUIT | SINGLE | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 1 | OMRON CORP | unknown | 8541.40.95.00 | |||||||||||
|
G3NA-275B-UTU-2
OMRON Corporation
|
Check for Price | Yes | Active | SINGLE | TRIGGER OUTPUT SSR | 70 °C | -30 °C | 1 | OMRON CORP | unknown | 8541.40.95.00 | |||||||||||||
|
G3NA-275B-UTU-2DC5-24
OMRON Corporation
|
Check for Price | Yes | Active | 7 mA | NO | PANEL MOUNT | 2.5 kV | 7 mA | UL CERTIFIED | SINGLE | DC | TRIGGER OUTPUT SSR | Triac | 80 °C | -30 °C | 1 | 30 mm | 58 mm | OMRON CORP | unknown | 8541.40.95.00 | |||
|
G3NA-275B-UTU-100TO240VAC
OMRON Corporation
|
Check for Price | Obsolete | 75 A | 4 kV | UL RECOGNIZED, ZERO VOLTAGE CROSSING, VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 1 | OMRON CORP | unknown | 8541.40.95.00 | ||||||||||||
|
VACG3NA-275B-UTUAC100-240
OMRON Corporation
|
Check for Price | Yes | Active | TRIGGER OUTPUT SSR | OMRON CORP | unknown | 8541.40.95.00 |