Part Details for G3NA-275B-UTU-5TO24VDC by OMRON Corporation
Overview of G3NA-275B-UTU-5TO24VDC by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G3NA-275B-UTU-5TO24VDC
G3NA-275B-UTU-5TO24VDC CAD Models
G3NA-275B-UTU-5TO24VDC Part Data Attributes:
|
G3NA-275B-UTU-5TO24VDC
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3NA-275B-UTU-5TO24VDC
OMRON Corporation
Trigger Output SSR, 1-Channel, 4000V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING, VDE APPROVED | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 75 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |
Alternate Parts for G3NA-275B-UTU-5TO24VDC
This table gives cross-reference parts and alternative options found for G3NA-275B-UTU-5TO24VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3NA-275B-UTU-5TO24VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G3NA-275B-UTU-2AC100-240 | Trigger Output SSR, | OMRON Corporation | G3NA-275B-UTU-5TO24VDC vs G3NA-275B-UTU-2AC100-240 |
G3NA-275B-UTU-2DC5-24 | Trigger Output SSR, | OMRON Corporation | G3NA-275B-UTU-5TO24VDC vs G3NA-275B-UTU-2DC5-24 |
G3NA-275B-UTUDC5-24 | Trigger Output SSR, 1-Channel, 4000V Isolation | OMRON Corporation | G3NA-275B-UTU-5TO24VDC vs G3NA-275B-UTUDC5-24 |
G3NA-275B-UTU-2 | Trigger Output SSR, 1-Channel | OMRON Corporation | G3NA-275B-UTU-5TO24VDC vs G3NA-275B-UTU-2 |
G3NA-275B-UTU-100TO240VAC | Trigger Output SSR, 1-Channel, 4000V Isolation | OMRON Corporation | G3NA-275B-UTU-5TO24VDC vs G3NA-275B-UTU-100TO240VAC |