Filter Your Search
1 - 10 of 171 results
|
FQ5032A-40.000MHZ-ECC00010
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.60 | |||||||
|
FQ5032A-8.000MHZ-CEC00011000
Fox Electronics
|
Check for Price | Yes | Obsolete | 8 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 100 Ω | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 70 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | SMS, 2 PIN | compliant | 8541.60.00.50 | ||||||||
|
FQ5032A-FREQ1-EEM10010
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 20 ppm | 0.002 % | 5 PPM/YEAR | 80 Ω | 10 pF | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | 16 MHz | 12 MHz | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.80 | EAR99 | |||
|
FQ5032A-FREQ1-CCC10010
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 10 pF | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | 16 MHz | 12 MHz | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.80 | EAR99 | ||||
|
FQ5032A-40.000MHZ-CEM00010
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 50 Ω | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 85 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||||
|
FQ5032A-48.000MHZ-EEC00011000
Fox Electronics
|
Check for Price | Yes | Obsolete | 48 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 50 Ω | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 70 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | SMS, 2 PIN | compliant | 8541.60.00.60 | ||||||||
|
FQ5032A-16.000MHZ-CEM00011000
Fox Electronics
|
Check for Price | Yes | Obsolete | 16 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 80 Ω | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 85 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | SMS, 2 PIN | compliant | 8541.60.00.50 | |||||||
|
FQ5032A-40.000MHZ-ECC10010
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 10 pF | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||||
|
FQ5032A-16.000MHZ-EEC00011000
Fox Electronics
|
Check for Price | Yes | Obsolete | 16 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 80 Ω | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 70 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | SMS, 2 PIN | compliant | 8541.60.00.50 | ||||||||
|
FQ5032A-48.000001MHZ-CEM10031000
Fox Electronics
|
Check for Price | Yes | Obsolete | 48 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 100 Ω | 10 pF | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | TR, 7 INCH | 500 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | SMS, 2 PIN | compliant | 8541.60.00.60 |