Part Details for FQ5032A-48.000001MHZ-CEM10031000 by Fox Electronics
Overview of FQ5032A-48.000001MHZ-CEM10031000 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for FQ5032A-48.000001MHZ-CEM10031000
FQ5032A-48.000001MHZ-CEM10031000 CAD Models
FQ5032A-48.000001MHZ-CEM10031000 Part Data Attributes
|
FQ5032A-48.000001MHZ-CEM10031000
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FQ5032A-48.000001MHZ-CEM10031000
Fox Electronics
Parallel - 3Rd Overtone Quartz Crystal, 48.000001MHz Nom, SMS, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMS, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 500 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48.000001 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |