Parametric results for: FOXSLF%2F184-20 under Quartz Crystals

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
Manufacturer Part Number: foxslf2
Select parts from the table below to compare.
Compare
Compare
FOXSLF/250F-20
Fox Electronics
$0.1832 Yes Yes Obsolete 25 MHz 30 ppm 0.005 % 5 PPM/YEAR 20 pF L11.35XB4.65XH3.6 (mm) 70 °C PARALLEL - FUNDAMENTAL 500 µW e1 -20 °C 70 °C THROUGH HOLE MOUNT NO Tin/Silver/Copper (Sn/Ag/Cu) L11.35XB4.65XH3.6 (mm) FOX ELECTRONICS compliant 8541.60.00.60 Fox
FOXSLF/200-20
Fox Electronics
$0.2004 Yes Yes Obsolete 20 MHz 30 ppm 0.005 % 5 PPM/YEAR 20 pF L11.35XB4.65XH3.6 (mm) 70 °C PARALLEL - FUNDAMENTAL 500 µW e1 -20 °C 70 °C THROUGH HOLE MOUNT NO Tin/Silver/Copper (Sn/Ag/Cu) L11.35XB4.65XH3.6 (mm) FOX ELECTRONICS compliant 8541.60.00.50 Fox
FOXSLF/221-20-BAG200
Fox Electronics
Check for Price Yes Obsolete 22.1184 MHz 50 ppm 0.005 % 3 PPM/YEAR 30 Ω 20 pF L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) 70 °C PARALLEL - FUNDAMENTAL BAG 100 µW e1 -20 °C 70 °C THROUGH HOLE MOUNT NO Tin/Silver/Copper (Sn/Ag/Cu) L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) FOX ELECTRONICS compliant HC49S, 2 PIN
FOXSLF/200
Fox Electronics
Check for Price Yes Yes Obsolete 20 MHz 30 ppm 0.005 % 5 PPM/YEAR 30 Ω L11.35XB4.65XH3.6 (mm) 70 °C SERIES - FUNDAMENTAL 500 µW e1 -20 °C 70 °C THROUGH HOLE MOUNT NO Tin/Silver/Copper (Sn/Ag/Cu) L11.35XB4.65XH3.6 (mm) FOX ELECTRONICS compliant 8541.60.00.50 Fox
FOXSLF/240F-20
Fox Electronics
Check for Price Yes Yes Obsolete 24 MHz 30 ppm 0.005 % 30 Ω 20 pF L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) 70 °C PARALLEL - FUNDAMENTAL e1 -20 °C 70 °C THROUGH HOLE MOUNT NO Tin/Silver/Copper (Sn/Ag/Cu) L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) FOX ELECTRONICS compliant 8541.60.00.60 Fox ROHS COMPLIANT PACKAGE-2
FOXSLF/245F-20
Fox Electronics
Check for Price Yes Yes Obsolete 24.576 MHz 30 ppm 0.005 % 30 Ω 20 pF L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) 70 °C PARALLEL - FUNDAMENTAL e1 -20 °C 70 °C THROUGH HOLE MOUNT NO Tin/Silver/Copper (Sn/Ag/Cu) L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) FOX ELECTRONICS compliant 8541.60.00.60 Fox ROHS COMPLIANT PACKAGE-2
FOXSLF/200-BAG200
Fox Electronics
Check for Price Yes Obsolete 20 MHz 30 ppm 0.005 % 3 PPM/YEAR 40 Ω L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) 70 °C SERIES - FUNDAMENTAL BAG 100 µW e1 -20 °C 70 °C THROUGH HOLE MOUNT NO Tin/Silver/Copper (Sn/Ag/Cu) L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) FOX ELECTRONICS compliant
FOXSLF/245F-20-BAG200
Fox Electronics
Check for Price Yes Obsolete 24 MHz 50 ppm 0.005 % 3 PPM/YEAR 30 Ω 20 pF L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) 70 °C PARALLEL - FUNDAMENTAL BAG 100 µW e1 -20 °C 70 °C THROUGH HOLE MOUNT NO Tin/Silver/Copper (Sn/Ag/Cu) L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) FOX ELECTRONICS compliant HC49S, 2 PIN
FOXSLF/250F-20-BAG200
Fox Electronics
Check for Price Yes Obsolete 25 MHz 30 ppm 0.005 % 3 PPM/YEAR 30 Ω 20 pF L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) 70 °C PARALLEL - FUNDAMENTAL BAG 100 µW e1 -20 °C 70 °C THROUGH HOLE MOUNT NO Tin/Silver/Copper (Sn/Ag/Cu) L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) FOX ELECTRONICS compliant 8541.60.00.60 Fox
FOXSLF/240F-20-BAG200
Fox Electronics
Check for Price Yes Obsolete 24 MHz 50 ppm 0.005 % 3 PPM/YEAR 30 Ω 20 pF L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) 70 °C PARALLEL - FUNDAMENTAL BAG 100 µW e1 -20 °C 70 °C THROUGH HOLE MOUNT NO Tin/Silver/Copper (Sn/Ag/Cu) L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) FOX ELECTRONICS compliant Fox HC49S, 2 PIN