Part Details for FOXSLF/240F-20-BAG200 by Fox Electronics
Overview of FOXSLF/240F-20-BAG200 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for FOXSLF/240F-20-BAG200
FOXSLF/240F-20-BAG200 CAD Models
FOXSLF/240F-20-BAG200 Part Data Attributes
|
FOXSLF/240F-20-BAG200
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FOXSLF/240F-20-BAG200
Fox Electronics
Parallel - Fundamental Quartz Crystal, 24MHz Nom, HC49S, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | HC49S, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Fox | |
Additional Feature | BAG | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for FOXSLF/240F-20-BAG200
This table gives cross-reference parts and alternative options found for FOXSLF/240F-20-BAG200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOXSLF/240F-20-BAG200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1A-T3A24.0MHZ20.0PF+/-50PPMTBQS | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Micro Crystal AG | FOXSLF/240F-20-BAG200 vs CC1A-T3A24.0MHZ20.0PF+/-50PPMTBQS |
GSX-11/552FF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | FOXSLF/240F-20-BAG200 vs GSX-11/552FF24.0MHZ |
GSX-11/553FF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | FOXSLF/240F-20-BAG200 vs GSX-11/553FF24.0MHZ |