Filter Your Search
1 - 10 of 856 results
|
F17724104000
Vishay Intertechnologies
|
$0.0413 | Yes | Active | 100 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 440 | 440 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 18.3 mm | 26.3 mm | 10.3 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED, ROHS COMPLIANT | compliant | Vishay | |||||||
|
F17723472000
Vishay Intertechnologies
|
$0.0758 | Yes | Yes | Active | 47 nF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | AECQ200; CSA; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 15 mm | WIRE | 12 mm | 17.5 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | EAR99 | 8532.24.0060 | ||||
|
F17724102004
Vishay Intertechnologies
|
$0.2746 | Yes | Yes | Active | 100 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | STANDARD: IEC60384-14, SAFETY CLASS X2 | 310 V | e3 | AEC-Q200 | 110 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | EAR99 | 8532.24.0060 | ||||||||
|
F1772-410-2000
Vishay Intertechnologies
|
$0.3878 | Yes | Yes | Active | 100 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | F1772-2310V-X2 | RATED AC VOLTAGE (V): 275 | e3 | IEC60384-14 | 100 °C | -40 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | ||||||||||||
|
F17724682260
Vishay Intertechnologies
|
$0.4816 | Yes | Yes | Active | 680 nF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CSA; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 22 mm | 26 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | EAR99 | 8532.24.0060 | ||||
|
F17724222260
Vishay Intertechnologies
|
$0.5319 | Yes | Yes | Active | 220 nF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | AECQ200; CSA; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 16.5 mm | 17.5 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | EAR99 | 8532.24.0060 | ||||
|
F17725102260
Vishay Intertechnologies
|
$0.5705 | Yes | Yes | Active | 1 µF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CSA; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 26.5 mm | 26.5 mm | 15.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | EAR99 | 8532.24.0060 | ||||
|
F17724102030
Vishay Intertechnologies
|
$0.5742 | Yes | Yes | Active | 100 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | IEC60384-14; RATED AC VOLATGE: 310V; SAFETY CLASS X2 | e3 | AEC-Q200 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 15 mm | WIRE | 15 mm | 17.5 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | Vishay | EAR99 | 8532.24.0060 | ||||
|
F17723472290
Vishay Intertechnologies
|
$0.6530 | Yes | Yes | Active | 47 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | STANDARD: IEC60384-14, SAFETY CLASS X2 | 310 V | e3 | AEC-Q200 | 110 °C | -40 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | |||||||||
|
F17723222030
Vishay Intertechnologies
|
$0.6796 | Yes | Yes | Active | 22 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2, STANDARD: IEC60384-14 | 310 V | e3 | AEC-Q200 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | EAR99 | 8532.24.0060 |