Part Details for F17724104000 by Vishay Intertechnologies
Overview of F17724104000 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for F17724104000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H9094
|
Newark | X2 Mkt 100Nf 10% 440Vac Pitch 22,5Mm/Loose, Straight Lead 6 Mm |Vishay F17724104000 Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.8200 | Buy Now |
DISTI #
F17724104000
|
Avnet Americas | Safety Capacitor, 0.1 uF, 440 VAC, ± 10%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F17724104000) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6885 / $1.7493 | Buy Now |
DISTI #
75-F17724104000
|
Mouser Electronics | Safety Capacitors X2 MKT 100nF +/-10% 440Vac Pitch 22,5mm RoHS: Compliant | 62 |
|
$1.4900 / $3.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 170 Package Multiple: 170 Container: Bulk | 0Bulk |
|
$1.3100 | Buy Now |
DISTI #
77832454
|
Verical | Cap Film Suppression X2 0.1uF 1000VDC/440VAC PET 10% (26.3 X 10.3 X 18.3mm) Radial 22.5mm 100°C Bulk Min Qty: 170 Package Multiple: 170 Date Code: 2407 | Americas - 4760 |
|
$1.3561 / $1.8823 | Buy Now |
DISTI #
F17724104000
|
Avnet Americas | Safety Capacitor, 0.1 uF, 440 VAC, ± 10%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F17724104000) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6885 / $1.7493 | Buy Now |
DISTI #
F17724104000
|
TME | Capacitor: polyester, 100nF, 310VAC, 630VDC, 15mm, ±10%, -40÷110°C Min Qty: 170 | 0 |
|
$0.7500 | RFQ |
DISTI #
F17724104000
|
Avnet Americas | Safety Capacitor, 0.1 uF, 440 VAC, ± 10%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F17724104000) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6885 / $1.7493 | Buy Now |
DISTI #
F17724104000
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 440 VAC, � 10%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole (Alt: F17724104000) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for F17724104000
F17724104000 CAD Models
F17724104000 Part Data Attributes
|
F17724104000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F17724104000
Vishay Intertechnologies
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 440 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 18.3 mm | |
JESD-609 Code | e3 | |
Length | 26.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10.3 mm |