Filter Your Search
1 - 2 of 2 results
|
EG-2102CA212.5000M-PHPAL3
Seiko Epson Corporation
|
Check for Price | Yes | Yes | Obsolete | 212.5 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 400 ps | 700 MHz | 100 MHz | LVPECL | 400 ps | 100 mA | 3.6 V | 3 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.2mm | SEIKO EPSON CORP | DILCC6,.2 | compliant | ||
|
EG-2102CA212.5000M-PHPAL3
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Obsolete | 212.5 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 400 ps | 700 MHz | 100 MHz | LVPECL | 400 ps | 100 mA | 3.6 V | 3 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.2mm | SEIKO EPSON CORP | DILCC6,.2 | compliant |