Filter Your Search
1 - 10 of 73,111 results
|
CT-212.500MCC-T
TXC Corporation
|
$2.2375 | Yes | Active | SAW OSCILLATOR | TXC CORP | unknown | TXC CORPORATION | |||||||||||||||||||||||||||||
|
BS-106.250MBC-T
TXC Corporation
|
$5.3600 | Yes | Yes | Active | 106.25 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 1 ns | LVPECL | 1 ns | 80 mA | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.6mm | TXC CORP | unknown | TXC CORPORATION | SMD, 6 PIN | |||||||||||
|
PS-5010-DEE-204X-1265M625
Vectron International
|
Check for Price | Transferred | 1.2656 GHz | 200 ppm | 5 V | SAW OSCILLATOR | 65 mA | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | 6 | dilcc6,.4 | YES | 14.4mm x 9.5mm x 2.8mm | VECTRON INTERNATIONAL | compliant | dilcc6,.4 | |||||||||||||||||
|
SO-720-LPF-HDA-194.8000MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 194.8 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 500 ps | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | compliant | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | ||||||||||
|
EG-2002CA83.6658M-DCYL3
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Obsolete | 83.6658 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | OUTPUT ENABLE FUNCTION; TAPE AND REEL | 1.5 ns | 124.99 MHz | 62.5 MHz | LVTTL | 8 mA | 1.5 ns | 60 mA | 3.6 V | 3 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.2mm | SEIKO EPSON CORP | compliant | DILCC4,.2,200 | ||||
|
EG-4121CA212.5000M-LGWAB
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 212.5 MHz | 50 ppm | 2.5 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 400 ps | LVDS | 400 ps | 30 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.2mm | SEIKO EPSON CORP | compliant | DILCC6,.2 | |||||||
|
EG-2102CB106.2500M-LHRNL3
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 106.25 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | 700 MHz | 100 MHz | LVDS | 30 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -5 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) | SEIKO EPSON CORP | compliant | ||||||||||
|
EG-2102CB531.2500M-LHPAL0
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 531.25 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | 700 MHz | 100 MHz | LVDS | 30 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) | SEIKO EPSON CORP | compliant | |||||||||||
|
SO-720-LFC-GDA-622.080
Vectron International
|
Check for Price | Yes | Yes | Transferred | 622.08 MHz | 3.3 V | SAW OSCILLATOR | TAPE AND REEL; COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION | 500 ps | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | compliant | |||||||||||||
|
PS-702-ECE-KCBA-250M000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 250 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | MICROSEMI CORP | compliant | SMD, 6 PIN |