Filter Your Search
1 - 10 of 38 results
|
EFD15B
Crydom Inc
|
Check for Price | Yes | Transferred | 70 A | 1.7 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 400 V | 6 | 400 A | 3 | Not Qualified | R-XUFM-X5 | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | COPPER | UNSPECIFIED | UPPER | CRYDOM INC | R-XUFM-X5 | 5 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
PA1039
Pulse Electronics Corporation
|
Check for Price | No | Obsolete | 100 GHz | YES | LENGTH DIM INCLUDES TERMINAL ALSO | 125 °C | -40 °C | SURFACE MOUNT | PULSE ELECTRONICS CORP | compliant | EAR99 | 8.13 mm | 59 V | 29 V | 22.23 mm | 2 | 3 | 7.5 V | 5 V | 15 W | 137.5 µH | SMPS TRANSFORMER | 17.15 mm | |||||||||||||||||||||||||||||||
|
PA1039NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Transferred | 100 GHz | YES | BREADTH DIM INCLUDES TERMINALS ALSO | e3 | 125 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | Matte Tin (Sn) | PULSE SPECIALTY COMPONENTS | ROHS COMPLIANT | unknown | EAR99 | 8.33 mm | 59 V | 29 V | 17.15 mm | 2 | 3 | 10 V | 5 V | 15 W | 137.5 µH | SMPS TRANSFORMER | 22.23 mm | ||||||||||||||||||||||||||
|
PA1067
Pulse Electronics Corporation
|
Check for Price | No | Obsolete | 555 GHz | YES | LENGTH DIM INCLUDES TERMINAL ALSO | 125 °C | -40 °C | SURFACE MOUNT | PULSE ELECTRONICS CORP | compliant | EAR99 | 8.13 mm | 75 V | 34 V | 22.23 mm | 3 | 1 | 12 V | 3.3 V | 20 W | 79 µH | SMPS TRANSFORMER | 17.15 mm | |||||||||||||||||||||||||||||||
|
EFD15FF
Crydom Inc
|
Check for Price | Obsolete | CRYDOM INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
PA1067T
Pulse Electronics Corporation
|
Check for Price | No | Obsolete | 555 GHz | YES | LENGTH DIM INCLUDES TERMINAL ALSO | 125 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | PULSE ELECTRONICS CORP | compliant | EAR99 | 8.13 mm | 75 V | 34 V | 22.23 mm | 3 | 1 | 12 V | 3.3 V | 20 W | 79 µH | SMPS TRANSFORMER | 17.15 mm | ||||||||||||||||||||||||||||||
|
EFD15C
Cynergy3 Components
|
Check for Price | Yes | Obsolete | 70 A | 1.7 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 600 V | 6 | 400 A | 3 | Not Qualified | R-XUFM-X5 | UL RECOGNIZED | 125 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | CYNERGY3 COMPONENTS LTD | R-XUFM-X5 | 5 | unknown | EAR99 | 8541.10.00.80 | MODULE | ||||||||||||||||||||||
|
PA1067NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Transferred | 555 GHz | YES | BREADTH DIM INCLUDES TERMINALS ALSO | e3 | 125 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | Matte Tin (Sn) | PULSE SPECIALTY COMPONENTS | ROHS COMPLIANT | unknown | EAR99 | 8.33 mm | 75 V | 34 V | 17.15 mm | 3 | 1 | 10 V | 3.3 V | 20 W | 79 µH | SMPS TRANSFORMER | 22.23 mm | ||||||||||||||||||||||||||
|
PB2187NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Transferred | 225 GHz | YES | BREADTH DIM INCLUDES TERMINALS ALSO | e3 | 125 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | Matte Tin (Sn) | PULSE SPECIALTY COMPONENTS | ROHS COMPLIANT | unknown | EAR99 | 8.13 mm | 75 V | 36 V | 16.26 mm | 2 | 1 | 15 V | 12 V | 15 W | 38 µH | SMPS TRANSFORMER | 21.59 mm | |||||||||||||||||||||||||||
|
EFD15C
Crydom Inc
|
Check for Price | Yes | Transferred | 70 A | 1.7 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 600 V | 6 | 400 A | 3 | Not Qualified | R-XUFM-X5 | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | COPPER | UNSPECIFIED | UPPER | CRYDOM INC | R-XUFM-X5 | 5 | compliant | EAR99 | 8541.10.00.80 |