Part Details for PB2187NLT by Pulse Electronics Corporation
Overview of PB2187NLT by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PB2187NLT
PB2187NLT CAD Models
PB2187NLT Part Data Attributes:
|
PB2187NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PB2187NLT
Pulse Electronics Corporation
SMPS Transformer, 15W, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSE SPECIALTY COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH DIM INCLUDES TERMINALS ALSO | |
Height | 8.13 mm | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
JESD-609 Code | e3 | |
Length | 16.26 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 225 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 15 V | |
Output Voltage 2 | 12 V | |
Packing Method | TAPE & REEL | |
Power Rating | 15 W | |
Primary Inductance | 38 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21.59 mm |