Filter Your Search
1 - 10 of 16 results
|
DTE2048S48
XP Power
|
$57.8939 | Yes | Yes | Active | 48 V | 48 V | 75 V | 18 V | 47.04 V | 48.96 V | 420 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT;OVER LOAD | 0.0707 Vrms | HYBRID | 20 W | 50 ms | R-PXMA-X | CB, UL, CE, UKCA, IEC | 95 °C | -40 °C | IEC/UL 62368-1 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54 mm | 96 mm | XP POWER LTD | compliant | EAR99 | 2020-01-23 | XP POWER | ||
|
DTE2048S12
XP Power
|
$58.6275 | Yes | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.76 V | 12.24 V | 1.67 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT;OVER LOAD | 0.053025 Vrms | HYBRID | 20 W | 50 ms | R-PXMA-X | CB, UL, CE, UKCA, IEC | 95 °C | -40 °C | IEC/UL 62368-1 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54 mm | 96 mm | XP POWER LTD | compliant | EAR99 | 2020-01-23 | XP POWER | ||
|
DTE2048S24
XP Power
|
$58.8769 | Yes | Yes | Active | 48 V | 24 V | 75 V | 18 V | 23.52 V | 24.48 V | 835 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT;OVER LOAD | 0.053025 Vrms | HYBRID | 20 W | 50 ms | R-PXMA-X | CB, UL, CE, UKCA, IEC | 95 °C | -40 °C | IEC/UL 62368-1 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54 mm | 96 mm | XP POWER LTD | compliant | EAR99 | 2020-01-23 | XP POWER | ||
|
DTE2048S5V1
XP Power
|
$59.2207 | Yes | Yes | Active | 48 V | 5.1 V | 75 V | 18 V | 4.998 V | 5.202 V | 4 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT;OVER LOAD | 0.03535 Vrms | HYBRID | 20 W | 50 ms | R-PXMA-X | CB, UL, CE, UKCA, IEC | 95 °C | -40 °C | IEC/UL 62368-1 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54 mm | 96 mm | XP POWER LTD | compliant | EAR99 | 2020-01-23 | XP POWER | ||
|
DTE2024S48
XP Power
|
$59.5144 | Yes | Yes | Active | 24 V | 48 V | 36 V | 9 V | 47.04 V | 48.96 V | 420 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT;OVER LOAD | 0.0707 Vrms | HYBRID | 20 W | 50 ms | R-PXMA-X | CB, UL, CE, UKCA, IEC | 95 °C | -40 °C | IEC/UL 62368-1 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54 mm | 96 mm | XP POWER LTD | compliant | EAR99 | 2020-01-23 | XP POWER | ||
|
DTE2024S5V1
XP Power
|
$59.6265 | Yes | Yes | Active | 24 V | 5.1 V | 36 V | 9 V | 4.998 V | 5.202 V | 4 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT;OVER LOAD | 0.03535 Vrms | HYBRID | 20 W | 50 ms | R-PXMA-X | CB, UL, CE, UKCA, IEC | 95 °C | -40 °C | IEC/UL 62368-1 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54 mm | 96 mm | XP POWER LTD | compliant | EAR99 | 2020-01-23 | XP POWER | ||
|
DTE2024S12
XP Power
|
$60.0251 | Yes | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.76 V | 12.24 V | 1.67 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT;OVER LOAD | 0.053025 Vrms | HYBRID | 20 W | 50 ms | R-PXMA-X | CB, UL, CE, UKCA, IEC | 95 °C | -40 °C | IEC/UL 62368-1 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54 mm | 96 mm | XP POWER LTD | compliant | EAR99 | 2020-01-23 | XP POWER | ||
|
DTE2024S5V1-D
XP Power
|
$61.8671 | Yes | Yes | Active | 24 V | 5.1 V | 36 V | 9 V | 4.998 V | 5.202 V | 4 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT;OVER LOAD | 0.03535 Vrms | HYBRID | 20 W | 50 ms | R-PXMA-X | CB, UL, CE, UKCA, IEC | 95 °C | -40 °C | IEC/UL 62368-1 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54 mm | 96 mm | XP POWER LTD | compliant | EAR99 | 2020-01-23 | XP POWER | ||
|
DTE2048S12-D
XP Power
|
$61.8671 | Yes | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.76 V | 12.24 V | 1.67 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT;OVER LOAD | 0.053025 Vrms | HYBRID | 20 W | 50 ms | R-PXMA-X | CB, UL, CE, UKCA, IEC | 95 °C | -40 °C | IEC/UL 62368-1 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54 mm | 96 mm | XP POWER LTD | compliant | EAR99 | 2020-01-23 | |||
|
DTE2024S24
XP Power
|
$62.7218 | Yes | Yes | Active | 24 V | 24 V | 36 V | 9 V | 23.52 V | 24.48 V | 835 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT;OVER LOAD | 0.053025 Vrms | HYBRID | 20 W | 50 ms | R-PXMA-X | CB, UL, CE, UKCA, IEC | 95 °C | -40 °C | IEC/UL 62368-1 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54 mm | 96 mm | XP POWER LTD | compliant | EAR99 | 2020-01-23 | XP POWER |