Part Details for DTE2024S48 by XP Power
Overview of DTE2024S48 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTE2024S48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4559
|
Newark | Dc-Dc Converter, 48V, 0.42A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:48V, Output Current - Output 1:420Ma, Output Voltage - Output 2:-, Width:54Mm Rohs Compliant: Yes |Xp Power DTE2024S48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$55.7300 / $66.3500 | Buy Now |
DISTI #
1470-3358-ND
|
DigiKey | DC/DC CONVERTER 48V 20W Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
8 In Stock |
|
$55.7300 / $66.3500 | Buy Now |
DISTI #
209-DTE2024S48
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT RoHS: Compliant | 37 |
|
$55.7300 / $66.3500 | Buy Now |
DISTI #
70988340
|
RS | DC-DC Converter 20W 4:1 Panel Mount | XP Power DTE2024S48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 14 |
|
$66.3500 | Buy Now |
DISTI #
DTE2024S48
|
TME | Converter: DC/DC, 20W, Uin: 9÷36V, Uout: 48VDC, Iout: 420mA, 285kHz Min Qty: 1 | 4 |
|
$61.9500 / $78.5300 | Buy Now |
|
Neutron USA | Isolated DC-DC CONVERTER, 20W 48V 0.42A, 9-36Vin 4:1, CHASSIS MT | 0 |
|
$223.0700 | Buy Now |
Part Details for DTE2024S48
DTE2024S48 CAD Models
DTE2024S48 Part Data Attributes:
|
DTE2024S48
XP Power
Buy Now
Datasheet
|
Compare Parts:
DTE2024S48
XP Power
DC DC CONVERTER 48V 20W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-01-23 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, UL, CE, UKCA, IEC | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PXMA-X | |
Length | 96 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.42 A | |
Output Voltage-Max | 48.96 V | |
Output Voltage-Min | 47.04 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; SHORT CIRCUIT;OVER LOAD | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Screening Level | IEC/UL 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.05 s | |
Width | 54 mm |