Filter Your Search
1 - 3 of 3 results
|
DS1801E-014+T&R
Maxim Integrated Products
|
$5.4132 | Yes | Yes | Transferred | 3 V | 65 | YES | 45 kΩ | 3-WIRE SERIAL | LOGARITHMIC | DIGITAL POTENTIOMETER | OTHER RESISTOR VALUE IS 45000 OHMS WITH 65 TAP POSITIONS | 700 Hz | 2 | 20 % | 3.5 V | -500 mV | 750 ppm/°C | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
DS1801E-014+T&R
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 65 | YES | 45 kΩ | 3-WIRE SERIAL | LOGARITHMIC | DIGITAL POTENTIOMETER | OTHER RESISTOR VALUE IS 45000 OHMS WITH 65 TAP POSITIONS | 700 Hz | 2 | 20 % | 3.5 V | -500 mV | 750 ppm/°C | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 5 mm | 14-TSSOP_4.4-4.4_MM | 14 | 14-TSSOP_4.4-4.4_MM | 2000-03-03 | Analog Devices | ||||||||
|
DS1801E-014/T&R
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 65 | YES | 45 kΩ | 3-WIRE SERIAL | LOGARITHMIC | DIGITAL POTENTIOMETER | OTHER RESISTOR VALUE IS 45000 OHMS WITH 65 TAP POSITIONS | 700 Hz | 2 | 20 % | 3.5 V | -500 mV | 750 ppm/°C | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | not_compliant | 8542.39.00.01 |