Part Details for DS1801E-014+T&R by Analog Devices Inc
Overview of DS1801E-014+T&R by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DS1801E-014+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1801E-014T&R
|
Mouser Electronics | Digital Potentiometer ICs Dual Audio Taper Potentiometer RoHS: Compliant | 0 |
|
$6.3600 | Order Now |
|
Analog Devices Inc | Dual Audio Taper Potentiometer Min Qty: 1000 Package Multiple: 1 | 8000 |
|
$6.4766 | Buy Now |
|
Ameya Holding Limited | Dual Audio Taper Potentiometer | 8000 |
|
RFQ |
Part Details for DS1801E-014+T&R
DS1801E-014+T&R CAD Models
DS1801E-014+T&R Part Data Attributes:
|
DS1801E-014+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1801E-014+T&R
Analog Devices Inc
Dual Audio Taper Potentiometer, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 14-TSSOP_4.4-4.4_MM | |
Pin Count | 14 | |
Manufacturer Package Code | 14-TSSOP_4.4-4.4_MM | |
Date Of Intro | 2000-03-03 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OTHER RESISTOR VALUE IS 45000 OHMS WITH 65 TAP POSITIONS | |
Bandwidth-Nom | 0.7 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 65 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LOGARITHMIC | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3.5 V | |
Resistor Terminal Voltage-Min | -0.5 V | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 750 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 45000 Ω | |
Width | 4.4 mm |
Alternate Parts for DS1801E-014+T&R
This table gives cross-reference parts and alternative options found for DS1801E-014+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1801E-014+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1801E-014+ | Digital Potentiometer, 2 Func, 45000ohm, 3-wire Serial Control Interface, 65 Positions, PDSO14, 0.173 INCH, ROHS COMPLIANT, TSSOP-14 | Maxim Integrated Products | DS1801E-014+T&R vs DS1801E-014+ |
DS1801E-014/T&R | Digital Potentiometer, 2 Func, 45000ohm, 3-wire Serial Control Interface, 65 Positions, PDSO14, 0.173 INCH, TSSOP-14 | Maxim Integrated Products | DS1801E-014+T&R vs DS1801E-014/T&R |
DS1801E-014+ | Dual Audio Taper Potentiometer, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | DS1801E-014+T&R vs DS1801E-014+ |