Filter Your Search
1 - 10 of 1,217 results
|
CMD015S-6DS013
Cristek Interconnects Inc
|
Check for Price | No | No | Active | 15 | 2 | 28 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | B | ALUMINUM ALLOY | TIN LEAD | D MICROMINIATURE CONNECTOR | STANDARD: M83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 24 AWG | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | RECEPTACLE | WIRE, STRANDED | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | WIRE | 0.308 inch | 0.234 inch | 0.935 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||
|
CMD100S-KDS013
Cristek Interconnects Inc
|
Check for Price | No | No | Active | 100 | 4 | 28 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | H | ALUMINUM ALLOY | TIN LEAD | D MICROMINIATURE CONNECTOR | STANDARD: M83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 24 AWG | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | RECEPTACLE | WIRE, STRANDED | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | WIRE | 0.394 inch | 0.234 inch | 2.17 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||
|
CMD031P-7DS013-EMI
Cristek Interconnects Inc
|
Check for Price | No | Active | 31 | 2 | 28 mΩ | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | E | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: M83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 24 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | WITH CABLE ASSEMBLY | WIRE | 0.308 inch | 0.233 inch | 1.335 inch | CRISTEK INTERCONNECTS INC | compliant | |||||||||
|
CMD037P-0DS013-EMI
Cristek Interconnects Inc
|
Check for Price | No | Active | 37 | 2 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | F | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | 24 AWG | NO | NO | YES | PLUG | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | WIRE | 0.308 inch | 0.233 inch | 1.485 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
MDG051S-ADS013-C
Cristek Interconnects Inc
|
Check for Price | No | Active | 51 | 3 | 3 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | G | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | 24 AWG | NO | NO | YES | RECEPTACLE | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | WIRE | 0.7 inch | 0.224 inch | 1.784 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
MDG037S-DDS013-D
Cristek Interconnects Inc
|
Check for Price | No | Active | 37 | 2 | 3 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | F | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | 24 AWG | NO | NO | YES | RECEPTACLE | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | WIRE | 0.657 inch | 0.224 inch | 1.834 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
CHD021P-0DS013
Cristek Interconnects Inc
|
Check for Price | Active | 21 | MALE | CABLE | GLASS FILLED POLYETHYLENE | C | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | LOW PROFILE | NO | NO | NO | YES | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||
|
CMD100P-JDS013-EMI
Cristek Interconnects Inc
|
Check for Price | No | Active | 100 | 4 | 28 mΩ | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | H | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: M83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 24 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | WIRE | 0.394 inch | 0.233 inch | 2.17 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||
|
CHD015P-5DS013
Cristek Interconnects Inc
|
Check for Price | Active | 15 | MALE | CABLE | GLASS FILLED POLYETHYLENE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | LOW PROFILE | NO | NO | NO | YES | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||
|
MDG069P-GDS013-C
Cristek Interconnects Inc
|
Check for Price | No | Active | 69 | 3 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | 24 AWG | NO | NO | YES | PLUG | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | WIRE | 0.7 inch | 0.224 inch | 2.082 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 |